There are no models available for this part yet.
Overview of ST2408HI by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ST2408HI by STMicroelectronics
Part Data Attributes for ST2408HI by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
ISOWATT218, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
12 A
|
Collector-Emitter Voltage-Max
|
600 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
6
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
55 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for ST2408HI
This table gives cross-reference parts and alternative options found for ST2408HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST2408HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD2310FX | High voltage npn power transistor for standard definition crt display | STMicroelectronics | ST2408HI vs MD2310FX |
ST2310FX | 7A, 600V, NPN, Si, POWER TRANSISTOR, ISOWATT218FX, 3 PIN | STMicroelectronics | ST2408HI vs ST2310FX |
Related Parts for ST2408HI
-
ST13007DPower Bipolar Transistors
-
SST6839T116Small Signal Bipolar Transistors
-
STB200NF04LPower Field-Effect Transistors
-
SSRD8620CTT4RGRectifier Diodes
-
ST72F321J9T6Microcontrollers
-
ST1S09PURSwitching Regulator or Controllers
-
ST2L01PTLinear Regulator ICs
-
ST04-16F1-5053Transient Suppressors
-
SRWOther Analog ICs