Part Details for ST24180 by STMicroelectronics
Results Overview of ST24180 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
ST24180 Information
ST24180 by STMicroelectronics is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ST24180
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-ST24180-ND
|
DigiKey | RF MOSFET LDMOS B2 Min Qty: 120 Container: Bulk |
0 Bulk |
|
$105.8750 | Buy Now |
|
|
STMicroelectronics | 180 W, 32 V, 2.3 to 2.5 GHz RF Power LDMOS transistor COO: China Min Qty: 1 | 0 |
|
$104.3900 / $124.0700 | Buy Now |
|
DISTI #
ST24180
|
Avnet Americas | Transistor RF Power FET N-Channel LDMOS 65V 2.5GHz 2-Pin B2 - Tape and Reel (Alt: ST24180) COO: UNKNOWN RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
RFQ |