Part Details for ST26C32ABDR. by STMicroelectronics
Results Overview of ST26C32ABDR. by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST26C32ABDR. Information
ST26C32ABDR. by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST26C32ABDR.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15AC0618
|
Newark | Ic Type:Rs422/Rs423 Receiver, No. Of Receivers:4Receivers, No. Of Transmitters:-, Communication Mode:-, Data Rate Max:20Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:16Pins, Fail Safe:-Rohs Compliant: Yes |Stmicroelectronics ST26C32ABDR. RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 27500 |
|
Buy Now |