-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 TO 3.6V, LOW POWER, UP TO 400 KBPS RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7096
|
Newark | Driver/Tx Rx, 400Kbps, Tssop-20, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:400Kbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Tssop Rohs Compliant: Yes |Stmicroelectronics ST3222CTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2704 |
|
$0.8830 / $1.8000 | Buy Now |
DISTI #
09AK8053
|
Newark | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, Pdso20 |Stmicroelectronics ST3222CTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9220 / $2.0000 | Buy Now |
DISTI #
497-7924-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2314 In Stock |
|
$0.6975 / $1.6500 | Buy Now |
DISTI #
511-ST3222C
|
Mouser Electronics | RS-232 Interface IC Lo Power 2Drvr/2Rcvr RoHS: Compliant | 2195 |
|
$0.7190 / $1.6500 | Buy Now |
|
STMicroelectronics | 3 to 3.6V, low power, up to 400kbps RS-232 drivers and receivers RoHS: Compliant Min Qty: 1 | 2195 |
|
$0.9600 / $1.6200 | Buy Now |
|
Future Electronics | ST3222C Series 3 to 3.6 V Low Power up to 400 kbps RS-232 Driver / Receiver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7400 | Buy Now |
|
Onlinecomponents.com |
300 In Stock |
|
$0.6300 / $1.7400 | Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$3.0000 | Buy Now |
|
Quest Components | 4 |
|
$3.0000 / $4.0000 | Buy Now | |
|
Ameya Holding Limited | ST3222C Series 3 to 3.6 V Low Power up to 400 kbps RS-232 Driver / Receiver | 7213 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST3222CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3222CTR
STMicroelectronics
3 TO 3.6V, LOW POWER, UP TO 400 KBPS RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ST3222CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3222CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3225ECY-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, ROHS COMPLIANT, MO-153AC, TSSOP-20 | Exar Corporation | ST3222CTR vs SP3225ECY-L |
ST3222EBTR | 15kV ESD protected, 3 to 5.5V low power, up to 250Kbps, RS-232 drivers and receivers | STMicroelectronics | ST3222CTR vs ST3222EBTR |