Part Details for ST3222EBPR by STMicroelectronics
Results Overview of ST3222EBPR by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST3222EBPR Information
ST3222EBPR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST3222EBPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AH0287
|
Newark | Rs232 Transceiver, -40 To 85Deg C, |Stmicroelectronics ST3222EBPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2417 |
|
$1.0300 / $2.2400 | Buy Now |
|
DISTI #
497-6531-6-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Container: Digi-Reel |
909 Digi-Reel® |
|
$1.1927 / $2.1700 | Buy Now |
|
DISTI #
497-6531-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Container: Cut Tape |
909 Cut Tape |
|
$1.1927 / $2.1700 | Buy Now |
|
DISTI #
497-6531-2-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1350 Container: Tape & Reel |
909 Tape & Reel |
|
$1.0797 / $1.1370 | Buy Now |
|
DISTI #
ST3222EBPR
|
Avnet Americas | RS232 Transceiver, 2 Drivers, 2 Receivers, 3V to 5.5V Supply, SSOP-20 - Tape and Reel (Alt: ST3222EBPR) COO: Singapore RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 30 Weeks, 0 Days Container: Tape & Reel | 2700 |
|
$0.7344 / $0.7497 | Buy Now |
|
DISTI #
511-ST3222EBP
|
Mouser Electronics | RS-232 Interface IC Lo Power 2Drvr/2Rcvr RoHS: Compliant | 1910 |
|
$1.0100 / $2.1700 | Buy Now |
|
DISTI #
511-ST3222EBP
|
Mouser Electronics | RS-232 Interface IC Lo Power 2Drvr/2Rcvr RoHS: Compliant | 1851 |
|
$0.9980 / $2.1700 | Buy Now |
|
|
STMicroelectronics | 15kV ESD protected, 3 to 5.5V low power, up to 250Kbps, RS-232 drivers and receivers COO: Singapore RoHS: Compliant Min Qty: 1 | 1851 |
|
$1.1200 / $2.1700 | Buy Now |
|
|
Future Electronics | ST3222EB Series ±15 kV ESD 5.5 V 250 Kbps RS-232 Drivers and Receiver - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 1350 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.7650 / $0.7900 | Buy Now |
|
|
Bristol Electronics | Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R Min Qty: 1 | 271 |
|
$1.4147 / $2.8293 | Buy Now |
US Tariff Estimator: ST3222EBPR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ST3222EBPR
ST3222EBPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST3222EBPR Part Data Attributes
|
|
ST3222EBPR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3222EBPR
STMicroelectronics
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Lead Free, Ssop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 11 Weeks | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Tia-232; V.24; V.28 | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
Alternate Parts for ST3222EBPR
This table gives cross-reference parts and alternative options found for ST3222EBPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3222EBPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SP3224EEA-L | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20 | ST3222EBPR vs SP3224EEA-L |
| SP3224ECA-L | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20 | ST3222EBPR vs SP3224ECA-L |
ST3222EBPR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ST3222EBPR is -40°C to 85°C.
-
To ensure reliable data transmission, ensure that the transmission line is properly terminated, and the signal integrity is maintained by following the recommended PCB layout guidelines and using suitable connectors and cables.
-
The ST3222EBPR supports data transfer rates up to 100 Mbps.
-
The ST3222EBPR can be configured for half-duplex or full-duplex operation by setting the appropriate mode pins (MD1 and MD0) during power-up or through software control using the MDC pin.
-
The typical power consumption of the ST3222EBPR is around 150 mW in active mode and 10 μW in standby mode.