| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SP3232ECY-L | MaxLinear Inc | $0.3742 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST3232EBPR vs SP3232ECY-L |
| TRS3232IPW | Texas Instruments | $0.8694 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | ST3232EBPR vs TRS3232IPW |
| MAX3232ECUP+ | Maxim Integrated Products | $5.4230 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20 | ST3232EBPR vs MAX3232ECUP+ |
| MAX3232EUE+T | Analog Devices Inc | $6.3166 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | ST3232EBPR vs MAX3232EUE+T |
| ICL3223ECV-T | Intersil Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20 | ST3232EBPR vs ICL3223ECV-T |
| ICL3223CV | Intersil Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20 | ST3232EBPR vs ICL3223CV |
| MAX3224ETP | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, QCC20 | ST3232EBPR vs MAX3224ETP |
| ICL3222ECVZ-T | Renesas Electronics Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20 | ST3232EBPR vs ICL3222ECVZ-T |
| MAX3224ECAP+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20 | ST3232EBPR vs MAX3224ECAP+T |
| ISL83385EIB | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18 | ST3232EBPR vs ISL83385EIB |
Part Details for ST3232EBPR by STMicroelectronics
Results Overview of ST3232EBPR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST3232EBPR Information
ST3232EBPR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST3232EBPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R | 50 |
|
RFQ | |
|
|
Quest Components | 40 |
|
$1.8720 / $3.7440 | Buy Now | |
|
DISTI #
NS-ST3232EBPR
|
Northstar Micro Electronics | OEM/CM ONLY | 1355 |
|
Buy Now RFQ | |
|
|
Vyrian | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | 3997 |
|
RFQ |
US Tariff Estimator: ST3232EBPR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST3232EBPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST3232EBPR Part Data Attributes
|
|
ST3232EBPR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3232EBPR
STMicroelectronics
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Lead Free, Ssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Tia-232; V.24; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 6.2 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5 Mm |
Alternate Parts for ST3232EBPR
This table gives cross-reference parts and alternative options found for ST3232EBPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3232EBPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ST3232EBPR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ST3232EBPR is -40°C to 85°C, but it can operate up to 105°C for short periods of time.
-
To ensure reliable data transmission, make sure to follow the recommended layout and routing guidelines, use a common ground plane, and add decoupling capacitors to the power supply lines.
-
The ST3232EBPR supports data rates up to 1 Mbps, but the actual data rate may be limited by the system design and the quality of the transmission line.
-
Yes, the ST3232EBPR is compatible with 3.3V systems, but make sure to use a voltage regulator to ensure a stable 3.3V supply, and follow the recommended power-up and power-down sequences.
-
The ST3232EBPR has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing, and to add external ESD protection devices if necessary.