| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST3232EBDR | STMicroelectronics | $0.9229 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST3232ECDR vs ST3232EBDR |
Part Details for ST3232ECDR by STMicroelectronics
Results Overview of ST3232ECDR by STMicroelectronics
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST3232ECDR Information
ST3232ECDR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST3232ECDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AC9630RL
|
Newark | Rs232 Transceiver, 250Kbps, Soic-16, |Stmicroelectronics ST3232ECDR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 495 |
|
$0.7290 / $0.9150 | Buy Now |
|
DISTI #
51AC9630
|
Newark | Rs232 Transceiver, 250Kbps, Soic-16, |Stmicroelectronics ST3232ECDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 495 |
|
$0.7290 / $1.5600 | Buy Now |
|
DISTI #
26AC4105
|
Newark | Rs232 Transceiver, 250Kbps, Soic-16, |Stmicroelectronics ST3232ECDR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.8710 / $0.9070 | Buy Now |
|
DISTI #
497-6537-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Container: Cut Tape |
4342 Cut Tape |
|
$0.8715 / $1.6400 | Buy Now |
|
DISTI #
497-6537-6-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Container: Digi-Reel |
4342 Digi-Reel® |
|
$0.8715 / $1.6400 | Buy Now |
|
DISTI #
497-6537-2-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 2500 Container: Tape & Reel |
2500 Tape & Reel |
|
$0.7813 / $0.8189 | Buy Now |
|
DISTI #
P02:6590_00210486
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SO T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 30 Weeks Container: Cut Strips | Asia - 16295 |
|
$0.8955 | Buy Now |
|
DISTI #
V72:2272_06549335
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SO T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2305 Container: Cut Strips | Americas - 34 |
|
$0.4627 / $0.4784 | Buy Now |
|
DISTI #
511-ST3232ECD
|
Mouser Electronics | RS-232 Interface IC Lo Power 2Drvr/2Rcvr RoHS: Compliant | 3340 |
|
$0.7590 / $1.6400 | Buy Now |
|
DISTI #
87838035
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2449 | Americas - 32500 |
|
$0.3674 / $0.3713 | Buy Now |
US Tariff Estimator: ST3232ECDR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST3232ECDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST3232ECDR Part Data Attributes
|
|
ST3232ECDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3232ECDR
STMicroelectronics
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 10 Weeks | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Tia-232; V.24; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 50 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transmit Delay-Max | 150 Ns | |
| Width | 3.9 Mm |
Alternate Parts for ST3232ECDR
This table gives cross-reference parts and alternative options found for ST3232ECDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3232ECDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ST3232ECDR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the ST3232ECDR is 2.7V to 5.5V.
-
To ensure reliable data transmission, ensure that the transmitter and receiver are properly terminated, use a common ground between the transmitter and receiver, and keep the transmission line as short as possible.
-
The ST3232ECDR supports data rates up to 1 Mbps.
-
The ST3232ECDR has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat.
-
Yes, the ST3232ECDR has built-in noise filtering and hysteresis to improve noise immunity, but it's still recommended to follow proper PCB design and layout practices to minimize noise coupling.