| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3237EEAI+ | Maxim Integrated Products | $12.7084 | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28 | ST3237EBPR vs MAX3237EEAI+ |
| MAX3237EAI+ | Maxim Integrated Products | $13.4479 | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | ST3237EBPR vs MAX3237EAI+ |
| ICL3237ECAZ-T | Renesas Electronics Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | ST3237EBPR vs ICL3237ECAZ-T |
| ISL83239EIA-T | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | ST3237EBPR vs ISL83239EIA-T |
| ICL3237CAZ-T | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | ST3237EBPR vs ICL3237CAZ-T |
| MAX3237CAI | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO28, SSOP-28 | ST3237EBPR vs MAX3237CAI |
| MAX3237CAI | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | ST3237EBPR vs MAX3237CAI |
| ICL3237EIA | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | ST3237EBPR vs ICL3237EIA |
| MAX3237EEAI+ | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28 | ST3237EBPR vs MAX3237EEAI+ |
| MAX3237ECAI | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28 | ST3237EBPR vs MAX3237ECAI |
Part Details for ST3237EBPR by STMicroelectronics
Results Overview of ST3237EBPR by STMicroelectronics
- Distributor Offerings: (41 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST3237EBPR Information
ST3237EBPR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST3237EBPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AC9632
|
Newark | Rs232 Transceiver, 1Mbps, Ssop-28, |Stmicroelectronics ST3237EBPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1028 |
|
$0.7210 / $1.9100 | Buy Now |
|
DISTI #
497-7927-2-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 28SSOP Min Qty: 1350 Container: Tape & Reel |
4467 Tape & Reel |
|
$1.3836 / $1.4545 | Buy Now |
|
DISTI #
497-7927-1-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 28SSOP Min Qty: 1 Container: Cut Tape |
4467 Cut Tape |
|
$1.5337 / $2.7300 | Buy Now |
|
DISTI #
497-7927-6-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 28SSOP Min Qty: 1 Container: Digi-Reel |
4467 Digi-Reel® |
|
$1.4469 / $2.5800 | Buy Now |
|
DISTI #
93791007
|
Verical | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Date Code: 2627 | Americas - 2700 |
|
$1.2006 / $1.2493 | Buy Now |
|
DISTI #
84389513
|
Verical | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Date Code: 2434 | Americas - 2700 |
|
$1.1329 / $1.1474 | Buy Now |
|
DISTI #
93248931
|
Verical | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1350 |
|
$1.3026 / $2.1788 | Buy Now |
|
DISTI #
73509335
|
Verical | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2342 | Americas - 250 |
|
$1.1589 / $1.1810 | Buy Now |
|
DISTI #
511-ST3237EBP
|
Mouser Electronics | RS-232 Interface IC Transcvr 5Drvr/3Rcvr RoHS: Compliant | 64 |
|
$1.3100 / $2.5900 | Buy Now |
|
DISTI #
E02:0323_00036744
|
Arrow Electronics | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 30 Weeks Date Code: 2627 | Europe - 2700 |
|
$1.1933 / $1.2417 | Buy Now |
US Tariff Estimator: ST3237EBPR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST3237EBPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST3237EBPR Part Data Attributes
|
|
ST3237EBPR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3237EBPR
STMicroelectronics
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 11 Weeks | |
| Additional Feature | 1 Mega Bits Per Second Data Rate Possible | |
| Differential Output | No | |
| Driver Number of Bits | 5 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Tia-232; V.24; V.28 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 10.2 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 3 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.001 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 3 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for ST3237EBPR
This table gives cross-reference parts and alternative options found for ST3237EBPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3237EBPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ST3237EBPR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the ST3237EBPR is 2.7V to 5.5V.
-
To ensure reliable data transmission, ensure that the transmitter and receiver are properly terminated, use a common ground between the transmitter and receiver, and keep the transmission line as short as possible.
-
The ST3237EBPR supports data rates up to 1 Mbps.
-
The ST3237EBPR has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an anti-static wrist strap and working on an ESD-protected surface.
-
Yes, the ST3237EBPR has built-in noise filtering and hysteresis to improve noise immunity, but it's still recommended to follow proper PCB design and layout practices to minimize noise coupling.