| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3237ECDBR | Texas Instruments | $1.1993 | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28 | ST3237ECPR vs MAX3237ECDBR |
| MAX3237EAI+ | Maxim Integrated Products | $13.4479 | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | ST3237ECPR vs MAX3237EAI+ |
| ISL83239EIA-T | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | ST3237ECPR vs ISL83239EIA-T |
| MAX3237EIDBRG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28 | ST3237ECPR vs MAX3237EIDBRG4 |
| ICL3237EIA | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | ST3237ECPR vs ICL3237EIA |
| MAX3237EAI+ | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | ST3237ECPR vs MAX3237EAI+ |
| MAX3237ECAI | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28 | ST3237ECPR vs MAX3237ECAI |
| ICL3237EIA-T | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | ST3237ECPR vs ICL3237EIA-T |
| ICL3237ECAZ-T | Renesas Electronics Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | ST3237ECPR vs ICL3237ECAZ-T |
| ST3237CPR | STMicroelectronics | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28 | ST3237ECPR vs ST3237CPR |
Part Details for ST3237ECPR by STMicroelectronics
Results Overview of ST3237ECPR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST3237ECPR Information
ST3237ECPR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: ST3237ECPR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST3237ECPR Part Data Attributes
|
|
ST3237ECPR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3237ECPR
STMicroelectronics
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 1 Mega Bits Per Second Data Rate Possible | |
| Differential Output | No | |
| Driver Number of Bits | 5 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Tia-232; V.24; V.28 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Number of Functions | 3 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.001 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 3 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
Alternate Parts for ST3237ECPR
This table gives cross-reference parts and alternative options found for ST3237ECPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3237ECPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.