Part Details for ST3243EBJR by STMicroelectronics
Results Overview of ST3243EBJR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST3243EBJR Information
ST3243EBJR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST3243EBJR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Discontinued | 4019 |
|
RFQ |
US Tariff Estimator: ST3243EBJR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ST3243EBJR
ST3243EBJR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST3243EBJR Part Data Attributes
|
|
ST3243EBJR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3243EBJR
STMicroelectronics
15 kV ESD PROTECTED 3 TO 5.5 V, 400 kbps, RS-232 TRANSCEIVER WITH AUTO POWER-DOWN, [-40oC, 85oC] TEMPERATURE RANGE
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Vfbga, Bga28,5x6,20 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Tia-232; V.24; V.28 | |
| JESD-30 Code | R-PBGA-B28 | |
| Length | 4.07 Mm | |
| Number of Functions | 3 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 5 V | |
| Output Low Current-Max | 0.0016 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA28,5X6,20 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 0.95 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 2.57 Mm |
Alternate Parts for ST3243EBJR
This table gives cross-reference parts and alternative options found for ST3243EBJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3243EBJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3243ECDBR | Texas Instruments | $1.0041 | 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP 0 to 70 | ST3243EBJR vs MAX3243ECDBR |
| MAX3243CDW | Texas Instruments | $1.0328 | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC 0 to 70 | ST3243EBJR vs MAX3243CDW |
| SN75C3243DW | Texas Instruments | $1.2511 | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC 0 to 70 | ST3243EBJR vs SN75C3243DW |
| TRSF3243CDW | Texas Instruments | Check for Price | 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 | ST3243EBJR vs TRSF3243CDW |
| TRS3243EIDWG4 | Texas Instruments | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 | ST3243EBJR vs TRS3243EIDWG4 |
| SP3243CA/TR | MaxLinear Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, MO-150AH, SSOP-28 | ST3243EBJR vs SP3243CA/TR |
| ST3243CDR | STMicroelectronics | Check for Price | 3 TO 5.5 V, 400 Kbps, RS-232 TRANSCEIVER WITH AUTO-POWER-DOWN, [0oC, 70oC] TEMPERATURE RANGE | ST3243EBJR vs ST3243CDR |
| MAX3243ECDWG4 | Texas Instruments | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 | ST3243EBJR vs MAX3243ECDWG4 |
| SN65C3243DWG4 | Texas Instruments | Check for Price | 3-V To 5.5-V Multichannel RS-232 Line Driver/Receiver 28-SOIC -40 to 85 | ST3243EBJR vs SN65C3243DWG4 |
| MAX3244ECWI | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | ST3243EBJR vs MAX3244ECWI |
ST3243EBJR Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the ST3243EBJR is typically up to 100 meters, but it depends on the specific application, cable quality, and signal frequency.
-
To ensure signal integrity and minimize EMI, use proper PCB layout techniques, such as separating analog and digital signals, using ground planes, and adding shielding or filters if necessary. Additionally, follow the recommended layout and termination guidelines in the datasheet.
-
The recommended operating temperature range for the ST3243EBJR is -40°C to 85°C. However, it's essential to check the specific temperature rating for your application and ensure the device is properly cooled or heated if necessary.
-
Yes, the ST3243EBJR is designed to support hot-swap and hot-plug applications. However, it's crucial to follow the recommended power-up and power-down sequences, as well as ensure proper signal conditioning and protection to prevent damage or data loss.
-
The ST3243EBJR requires a 3.3V power supply. Ensure proper power management by using a suitable voltage regulator, such as the STMicroelectronics LDO regulators, and follow the recommended power-up and power-down sequences to prevent damage or data loss.