Part Details for ST33G640 by STMicroelectronics
Results Overview of ST33G640 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST33G640 Information
ST33G640 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ST33G640 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST33G640 Part Data Attributes
|
|
ST33G640
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST33G640
STMicroelectronics
RISC Microcontroller, 32-Bit, 25MHz
|
| Part Life Cycle Code | Active | |
| Manufacturer Package Code | DICE | |
| ECCN Code | 5A002.A.1 | |
| HTS Code | 8542.31.00.25 | |
| Has ADC | No | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Clock Frequency-Max | 10 Mhz | |
| DMA Channels | No | |
| External Data Bus Width | ||
| PWM Channels | No | |
| Package Code | WAFER | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Speed | 25 Mhz | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |