Part Details for ST34C86BD by STMicroelectronics
Overview of ST34C86BD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for ST34C86BD
ST34C86BD CAD Models
ST34C86BD Part Data Attributes:
|
ST34C86BD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST34C86BD
STMicroelectronics
QUAD LINE RECEIVER, PDSO16, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.006 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ST34C86BD
This table gives cross-reference parts and alternative options found for ST34C86BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST34C86BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26C32CDR | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | ST34C86BD vs AM26C32CDR |
DS34C86TMX | QUAD LINE RECEIVER, PDSO16, PLASTIC, SOP-16 | Rochester Electronics LLC | ST34C86BD vs DS34C86TMX |
DS34C86TM/NOPB | Quad CMOS Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | ST34C86BD vs DS34C86TM/NOPB |
DS26C32ATMX/NOPB | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | ST34C86BD vs DS26C32ATMX/NOPB |
AM26C32IDG4 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | ST34C86BD vs AM26C32IDG4 |
AM26C32IDR | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | ST34C86BD vs AM26C32IDR |
AM26C32CDG4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | ST34C86BD vs AM26C32CDG4 |
ST26C32CF16 | Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16, | Startech Semiconductor Inc | ST34C86BD vs ST26C32CF16 |
DS34C86TM | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | National Semiconductor Corporation | ST34C86BD vs DS34C86TM |
AM26C32IDE4 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | ST34C86BD vs AM26C32IDE4 |