| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9310509NXA | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 50MHz, CMOS, CPGA168 | ST486DX280PS vs 5962-9310509NXA |
| A80960HD32SL2GG | Intel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 32MHz, CMOS, CPGA168 | ST486DX280PS vs A80960HD32SL2GG |
| A80960HA25SL2GX | Intel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168 | ST486DX280PS vs A80960HA25SL2GX |
| A80486DX2-66SV8B | AMD | Check for Price | Microprocessor, 32-Bit, 66MHz, CMOS, CPGA168 | ST486DX280PS vs A80486DX2-66SV8B |
| ST486DX2-66HS | STMicroelectronics | Check for Price | Microprocessor, 32-Bit, 66MHz, CMOS, CPGA168 | ST486DX280PS vs ST486DX2-66HS |
| ST5X86V12PS | STMicroelectronics | Check for Price | Microprocessor, 64-Bit, 120MHz, CMOS, PPGA168 | ST486DX280PS vs ST5X86V12PS |
| ST486DX466HS | STMicroelectronics | Check for Price | 32-BIT, 66MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | ST486DX280PS vs ST486DX466HS |
| ST486DX2-75HS | STMicroelectronics | Check for Price | Microprocessor, 32-Bit, 75MHz, CMOS, CPGA168 | ST486DX280PS vs ST486DX2-75HS |
| ST486DX4-75HS | STMicroelectronics | Check for Price | Microprocessor, 32-Bit, 75MHz, CMOS, CPGA168 | ST486DX280PS vs ST486DX4-75HS |
| 5962-9557001QXA | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168 | ST486DX280PS vs 5962-9557001QXA |
Part Details for ST486DX280PS by STMicroelectronics
Results Overview of ST486DX280PS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST486DX280PS Information
ST486DX280PS by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
ST486DX280PS Part Data Attributes
|
|
ST486DX280PS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST486DX280PS
STMicroelectronics
32-BIT, 80MHz, MICROPROCESSOR, PPGA168, PLASTIC, PGA-168
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | PGA | |
| Package Description | Plastic, Pga-168 | |
| Pin Count | 168 | |
| Reach Compliance Code | Unknown | |
| Address Bus Width | 32 | |
| Bit Size | 32 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 40 Mhz | |
| External Data Bus Width | 32 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PPGA-P168 | |
| Length | 44.45 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 168 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | PGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Speed | 80 Mhz | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Perpendicular | |
| Width | 44.45 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor |
Alternate Parts for ST486DX280PS
This table gives cross-reference parts and alternative options found for ST486DX280PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST486DX280PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.