Part Details for ST486DX2V10LS by STMicroelectronics
Overview of ST486DX2V10LS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST486DX2V10LS
ST486DX2V10LS CAD Models
ST486DX2V10LS Part Data Attributes
|
ST486DX2V10LS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST486DX2V10LS
STMicroelectronics
32-BIT, 100MHz, MICROPROCESSOR, PQFP208, PLASTIC, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for ST486DX2V10LS
This table gives cross-reference parts and alternative options found for ST486DX2V10LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST486DX2V10LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RV4650-133DP | RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | ST486DX2V10LS vs IDT79RV4650-133DP |
79R4700133DP | RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | ST486DX2V10LS vs 79R4700133DP |
ACT-7000ASC-225F17M | RISC Microprocessor, 64-Bit, 225MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208 | Cobham Power Products | ST486DX2V10LS vs ACT-7000ASC-225F17M |
IDT79R4600-133MD | RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP208, MQUAD-208 | Integrated Device Technology Inc | ST486DX2V10LS vs IDT79R4600-133MD |
IDT79RC64T575-250DPI | RISC Microprocessor, 64-Bit, 250MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | ST486DX2V10LS vs IDT79RC64T575-250DPI |
79R4650-133DPG | RISC Microprocessor, 64-Bit, 133MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | ST486DX2V10LS vs 79R4650-133DPG |
MIP7965-668F24I | Microprocessor, 64-Bit, 668MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | ST486DX2V10LS vs MIP7965-668F24I |
ACT-5270PC-133F17C | RISC Microprocessor, 64-Bit, 133MHz, CMOS, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 | Cobham PLC | ST486DX2V10LS vs ACT-5270PC-133F17C |
IDT79RC4650-100MS | RISC Microprocessor, 64-Bit, 100MHz, PQFP208, MQUAD-208 | Integrated Device Technology Inc | ST486DX2V10LS vs IDT79RC4650-100MS |
79R4650-133DPGI | RISC Microprocessor, 64-Bit, 133MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | ST486DX2V10LS vs 79R4650-133DPGI |