| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FC80960HD50SL2GM | Intel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PQFP208 | ST486DX480LS vs FC80960HD50SL2GM |
| IDT79RC4650-133DP | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP208 | ST486DX480LS vs IDT79RC4650-133DP |
| IDT79RC4650100MS | Integrated Device Technology Inc | Check for Price | 64-BIT, 100MHz, RISC PROCESSOR, PQFP208, MQUAD-208 | ST486DX480LS vs IDT79RC4650100MS |
| MIP7965-750F17T | Cobham Power Products | Check for Price | Microprocessor, 64-Bit, 750MHz, CMOS, CQFP208 | ST486DX480LS vs MIP7965-750F17T |
| ACT-5260PC-100F24I | Cobham Power Products | Check for Price | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208 | ST486DX480LS vs ACT-5260PC-100F24I |
| IDT79R4650-100DP | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 64-Bit, 100MHz, CMOS, PQFP208 | ST486DX480LS vs IDT79R4650-100DP |
| ACT-5260PC-133F24Q | Cobham PLC | Check for Price | RISC Microprocessor, 64-Bit, 133MHz, CMOS, CQFP208 | ST486DX480LS vs ACT-5260PC-133F24Q |
| 79RC32V332133DHGI | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 133MHz, CMOS, PQFP208 | ST486DX480LS vs 79RC32V332133DHGI |
| 79RC32T333-150DHI | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 150MHz, CMOS, PQFP208 | ST486DX480LS vs 79RC32T333-150DHI |
| IDT79RC64V474250DPI | Integrated Device Technology Inc | Check for Price | 64-BIT, 250MHz, RISC PROCESSOR, PQFP208, 28 X 28 X 3.40 MM, POWER, PLASTIC, QFP-208 | ST486DX480LS vs IDT79RC64V474250DPI |
Part Details for ST486DX480LS by STMicroelectronics
Results Overview of ST486DX480LS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST486DX480LS Information
ST486DX480LS by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
ST486DX480LS Part Data Attributes
|
|
ST486DX480LS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST486DX480LS
STMicroelectronics
32-BIT, 80MHz, MICROPROCESSOR, PQFP208, PLASTIC, QFP-208
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Fqfp, | |
| Pin Count | 208 | |
| Reach Compliance Code | Unknown | |
| Address Bus Width | 32 | |
| Bit Size | 32 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 26.66 Mhz | |
| External Data Bus Width | 32 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G208 | |
| Length | 28 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 208 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | FQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.8 Mm | |
| Speed | 80 Mhz | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 28 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor |
Alternate Parts for ST486DX480LS
This table gives cross-reference parts and alternative options found for ST486DX480LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST486DX480LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.