| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ACT-7000ASC-300F17M | Cobham PLC | Check for Price | RISC Microprocessor, 64-Bit, 300MHz, CMOS, CQFP208 | ST486DX4V80LS vs ACT-7000ASC-300F17M |
| 79RC32T332100DHI | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP208 | ST486DX4V80LS vs 79RC32T332100DHI |
| 79R4650-133DPG | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP208 | ST486DX4V80LS vs 79R4650-133DPG |
| IDT79R4700133DPG | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP208 | ST486DX4V80LS vs IDT79R4700133DPG |
| MC68060FE66 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 66.67MHz, CMOS, CQFP208 | ST486DX4V80LS vs MC68060FE66 |
| MCF5307FT66B | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 66MHz, CMOS, PQFP208 | ST486DX4V80LS vs MCF5307FT66B |
| IDT79RC64T575-250DPI | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 64-Bit, 250MHz, CMOS, PQFP208 | ST486DX4V80LS vs IDT79RC64T575-250DPI |
| MIP7365-450F24T | Cobham Power Products | Check for Price | Microprocessor, 64-Bit, 450MHz, CMOS, CQFP208 | ST486DX4V80LS vs MIP7365-450F24T |
| ACT-5261PC-133F24I | Cobham Power Products | Check for Price | RISC Microprocessor, 64-Bit, 133MHz, CMOS, CQFP208 | ST486DX4V80LS vs ACT-5261PC-133F24I |
| 79RV4650-133DPI9 | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP208 | ST486DX4V80LS vs 79RV4650-133DPI9 |
Part Details for ST486DX4V80LS by STMicroelectronics
Results Overview of ST486DX4V80LS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST486DX4V80LS Information
ST486DX4V80LS by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ST486DX4V80LS by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST486DX4V80LS Part Data Attributes
|
|
ST486DX4V80LS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST486DX4V80LS
STMicroelectronics
Microprocessor, 32-Bit, 80MHz, CMOS, PQFP208
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Qfp-208 | |
| Pin Count | 208 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Address Bus Width | 32 | |
| Bit Size | 32 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 26.66 Mhz | |
| External Data Bus Width | 32 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G208 | |
| Length | 28 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 208 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | FQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.8 Mm | |
| Speed | 80 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.45 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 28 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor |
Alternate Parts for ST486DX4V80LS
This table gives cross-reference parts and alternative options found for ST486DX4V80LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST486DX4V80LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.