Part Details for ST4SIM-110A by STMicroelectronics
Results Overview of ST4SIM-110A by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
ST4SIM-110A Information
ST4SIM-110A by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TK110A65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.11 Ohm@10V, TO-220SIS | |
| ADS1110A0IDBVTG4 | Texas Instruments | 16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I<sup>2</sup>C 6-SOT-23 | |
| ADS1110A2IDBVR | Texas Instruments | 16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I<sup>2</sup>C 6-SOT-23 |
Price & Stock for ST4SIM-110A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ST4SIM-110A
|
Avnet Silica | SIM eSIM SystemonChip Solution ARM SecurCore SC300 Single Core 18V3V5V Surface Mount 20Pin TSSOP (Alt: ST4SIM-110A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 8656 |
|
RFQ |
Part Details for ST4SIM-110A
ST4SIM-110A CAD Models
ST4SIM-110A Part Data Attributes
|
|
ST4SIM-110A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST4SIM-110A
STMicroelectronics
CRYPTOGRAPHIC AUTHENTICATOR
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| Moisture Sensitivity Level | 1 | |
| uPs/uCs/Peripheral ICs Type | Cryptographic Authenticator |