Part Details for ST5-20-1.00-L-D-P-TR by Samtec Inc
Overview of ST5-20-1.00-L-D-P-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST5-20-1.00-L-D-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5880
|
Newark | 0.50 Mm Micro Blade & Beam Low-Profile Header Rohs Compliant: Yes |Samtec ST5-20-1.00-L-D-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 785 |
|
$2.6900 / $2.9700 | Buy Now |
DISTI #
SAM14641CT-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1860 In Stock |
|
$1.7250 / $4.0900 | Buy Now |
DISTI #
ST5-20-1.00-L-D-P-
|
Avnet Americas | Conn Stacking HDR 40 POS 4mm/4.5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ST5-20-1.00-L-D-P-) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$2.6600 / $4.0900 | Buy Now |
DISTI #
200-ST5201.00LDPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Low-Profile Header RoHS: Compliant | 639 |
|
$1.6100 / $3.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $4.0900 | Buy Now |
|
Powell Electronics | 0.50 mm Micro Blade & Beam Slim Body Ter Min Qty: 1 | 520 |
|
$2.6600 / $4.0900 | Buy Now |
DISTI #
000000000004009606
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Low-Profile Header Min Qty: 1 | 0 |
|
$2.4500 / $4.0900 | Buy Now |
DISTI #
ST5-20-1.00-L-D-P-TR
|
Avnet Abacus | Conn Stacking HDR 40 POS 4mm/4.5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ST5-20-1.00-L-D-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6300 / $4.0900 | Buy Now |
DISTI #
5cd9201fcd7c1c4c38797f01
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 785 |
|
$1.3900 / $3.1400 | Buy Now |