Part Details for ST60100D by Microchip Technology Inc
Overview of ST60100D by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ST60100D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9104
|
Newark | Std Rectifier To-3 Rohs Compliant: Yes |Microchip ST60100D Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.7600 / $68.3800 | Buy Now |
DISTI #
150-ST60100D-ND
|
DigiKey | DIODE ARRAY GP 100V 20A TO204AA Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.3800 | Buy Now |
DISTI #
ST60100D
|
Avnet Americas | Diode Dual 1000V 20A 2-Pin TO-3 - Bulk (Alt: ST60100D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$65.7600 / $73.6400 | Buy Now |
DISTI #
579-ST60100D
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$73.6400 | Order Now |
DISTI #
ST60100D
|
Microchip Technology Inc | Std Rectifier _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$73.6400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$63.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.3600 / $189.3600 | Buy Now |
|
NAC | Std Rectifier, TO-3 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$64.1500 / $75.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$67.3600 / $189.3600 | Buy Now |
Part Details for ST60100D
ST60100D CAD Models
ST60100D Part Data Attributes
|
ST60100D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ST60100D
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 20A, 1000V V(RRM), Silicon, TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | POWER | |
Case Connection | ANODE AND CATHODE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |