Datasheets
ST6253CM3/XXX by: STMicroelectronics

8-BIT, MROM, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, PLASTIC, SOP-20

Part Details for ST6253CM3/XXX by STMicroelectronics

Overview of ST6253CM3/XXX by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ST6253CM3/XXX

ST6253CM3/XXX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ST6253CM3/XXX Part Data Attributes

ST6253CM3/XXX STMicroelectronics
Buy Now Datasheet
Compare Parts:
ST6253CM3/XXX STMicroelectronics 8-BIT, MROM, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, PLASTIC, SOP-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description 0.300 INCH, PLASTIC, SOP-20
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature ALSO OPERATES AT 3.6V MINIMUM SUPPLY
Address Bus Width
Bit Size 8
CPU Family ST6200
Clock Frequency-Max 8 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 12.8 mm
Number of I/O Lines 13
Number of Terminals 20
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RAM (bytes) 128
ROM (words) 1836
ROM Programmability MROM
Seated Height-Max 2.65 mm
Speed 8 MHz
Supply Current-Max 7 mA
Supply Voltage-Max 6 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology HCMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for ST6253CM3/XXX

This table gives cross-reference parts and alternative options found for ST6253CM3/XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST6253CM3/XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ST6253CM6/XXX 8-BIT, MROM, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, PLASTIC, SOP-20 STMicroelectronics ST6253CM3/XXX vs ST6253CM6/XXX
ST6253CM1/XXX 8-BIT, MROM, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, PLASTIC, SOP-20 STMicroelectronics ST6253CM3/XXX vs ST6253CM1/XXX
Part Number Description Manufacturer Compare
ST6253CM1/XXX 8-BIT, MROM, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, PLASTIC, SOP-20 STMicroelectronics ST6253CM3/XXX vs ST6253CM1/XXX
ST6253CM6/XXX 8-BIT, MROM, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, PLASTIC, SOP-20 STMicroelectronics ST6253CM3/XXX vs ST6253CM6/XXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST6253CM3/XXX by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST6253CM3/XXX by STMicroelectronics

  • Please alert me when ST6253CM3/XXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ST6253CM3/XXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST6253CM3/XXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ST6253CM3/XXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST6253CM3/XXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST6253CM3/XXX by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: