Part Details for ST62E01CD6/CCC by STMicroelectronics
Overview of ST62E01CD6/CCC by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ST62E01CD6/CCC
ST62E01CD6/CCC CAD Models
ST62E01CD6/CCC Part Data Attributes
|
ST62E01CD6/CCC
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST62E01CD6/CCC
STMicroelectronics
ST62E01CD6/CCC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 20.32 mm | |
Number of I/O Lines | 9 | |
Number of Terminals | 16 | |
PWM Channels | NO | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Speed | 8 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3.6 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |