Part Details for ST62E40G1 by STMicroelectronics
Results Overview of ST62E40G1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST62E40G1 Information
ST62E40G1 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ST62E40G1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST62E40G1 Part Data Attributes
|
|
ST62E40G1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST62E40G1
STMicroelectronics
Microcontroller, 8-Bit, UVPROM, ST6200 CPU, 8.4MHz, CMOS, CQFP80
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.31.00.15 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| CPU Family | St6200 | |
| Clock Frequency-Max | 8.4 Mhz | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-CQFP-G80 | |
| JESD-609 Code | e0 | |
| Length | 20 Mm | |
| Number of I/O Lines | 16 | |
| Number of Terminals | 80 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| PWM Channels | No | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QFP | |
| Package Equivalence Code | QFP80,.7X.9,32 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 192 | |
| ROM (words) | 7948 | |
| ROM Programmability | Uvprom | |
| Speed | 8.4 Mhz | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |