Part Details for ST62E40G6 by STMicroelectronics
Results Overview of ST62E40G6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST62E40G6 Information
ST62E40G6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ST62E40G6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST62E40G6 Part Data Attributes
|
|
ST62E40G6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST62E40G6
STMicroelectronics
Microcontroller, 8-Bit, UVPROM, 8.4MHz, CMOS, CQFP80
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Windowed, Ceramic, Qfp-80 | |
| Pin Count | 80 | |
| HTS Code | 8542.31.00.15 | |
| Has ADC | Yes | |
| Additional Feature | User Selectable Data Rom | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 8.4 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-CQFP-G80 | |
| Low Power Mode | Yes | |
| Number of DMA Channels | ||
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 16 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 80 | |
| Number of Timers | 2 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| RAM (words) | 192 | |
| ROM (words) | 8192 | |
| ROM Programmability | Uvprom | |
| Speed | 8.4 Mhz | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Quad | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |