| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST62T65CM3 | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, OTPROM, ST6200 CPU, 8MHz, HCMOS, PDSO28 | ST62T65CMCE vs ST62T65CM3 |
| ST62T65CMA | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, OTPROM, ST6200 CPU, 8MHz, HCMOS, PDSO28 | ST62T65CMCE vs ST62T65CMA |
Part Details for ST62T65CMCE by STMicroelectronics
Results Overview of ST62T65CMCE by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST62T65CMCE Information
ST62T65CMCE by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ST62T65CMCE by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST62T65CMCE Part Data Attributes
|
|
ST62T65CMCE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST62T65CMCE
STMicroelectronics
Microcontroller, 8-Bit, UVPROM, ST6200 CPU, 8MHz, CMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.31.00.15 | |
| Bit Size | 8 | |
| CPU Family | St6200 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 128 | |
| ROM (words) | 3884 | |
| ROM Programmability | Uvprom | |
| Speed | 8 Mhz | |
| Supply Current-Max | 7 Ma | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |
Alternate Parts for ST62T65CMCE
This table gives cross-reference parts and alternative options found for ST62T65CMCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST62T65CMCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.