-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High input voltage, 85 mA LDO linear regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7155
|
Newark | Ldo, Adj, 0.085A, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:24V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:-, Output Current:85Ma, Dropout Rohs Compliant: Yes |Stmicroelectronics ST715PUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3800 / $0.8900 | Buy Now |
DISTI #
497-7046-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 85MA 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2668 In Stock |
|
$0.2971 / $0.8900 | Buy Now |
DISTI #
ST715PUR
|
Avnet Americas | LDO Regulator Pos 1.2V 0.085A 8-Pin DFN T/R - Tape and Reel (Alt: ST715PUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2918 / $0.3082 | Buy Now |
DISTI #
511-ST715PUR
|
Mouser Electronics | LDO Voltage Regulators High Input Volt 85 mA LDO REG RoHS: Compliant | 26860 |
|
$0.2970 / $0.8900 | Buy Now |
|
STMicroelectronics | High input voltage, 85 mA LDO linear regulator RoHS: Compliant Min Qty: 1 | 26860 |
|
$0.4700 / $0.8700 | Buy Now |
|
Future Electronics | VFDFPN 8 3X3X1.0 PITCH 0.65 SAWN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 42000Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Future Electronics | VFDFPN 8 3X3X1.0 PITCH 0.65 SAWN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3300 | Buy Now |
DISTI #
ST715PUR
|
TME | IC: voltage regulator, LDO,linear,adjustable, 2.5÷5V, 85mA, DFN8 Min Qty: 1 | 0 |
|
$0.3550 / $0.9220 | RFQ |
|
ComSIT USA | High input voltage, 85 mA LDO linear regulator Adjustable Positive LDO Regulator, PDSO8 RoHS: Compliant |
|
|
RFQ | |
DISTI #
ST715PUR
|
Avnet Silica | LDO Regulator Pos 1.2V 0.085A 8-Pin DFN T/R (Alt: ST715PUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST715PUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST715PUR
STMicroelectronics
High input voltage, 85 mA LDO linear regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.004 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.085 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |