Part Details for ST72254G1B5/XXX by STMicroelectronics
Overview of ST72254G1B5/XXX by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for ST72254G1B5/XXX
ST72254G1B5/XXX CAD Models
ST72254G1B5/XXX Part Data Attributes
|
ST72254G1B5/XXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72254G1B5/XXX
STMicroelectronics
8-BIT, MROM, 8MHz, MICROCONTROLLER, PDIP32, PLASTIC, SDIP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SDIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 27.94 mm | |
Number of I/O Lines | 22 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.08 mm | |
Speed | 8 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72254G1B5/XXX
This table gives cross-reference parts and alternative options found for ST72254G1B5/XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72254G1B5/XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72254G2B5/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PDIP32, PLASTIC, SDIP-32 | STMicroelectronics | ST72254G1B5/XXX vs ST72254G2B5/XXX |
ST72254G2B7/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PDIP32, PLASTIC, SDIP-32 | STMicroelectronics | ST72254G1B5/XXX vs ST72254G2B7/XXX |
ST72254G1B3/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PDIP32, PLASTIC, SDIP-32 | STMicroelectronics | ST72254G1B5/XXX vs ST72254G1B3/XXX |
ST72254G2B6/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PDIP32, PLASTIC, SDIP-32 | STMicroelectronics | ST72254G1B5/XXX vs ST72254G2B6/XXX |