Part Details for ST72361J6TA/XXXRE by STMicroelectronics
Overview of ST72361J6TA/XXXRE by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST72361J6TA/XXXRE
ST72361J6TA/XXXRE CAD Models
ST72361J6TA/XXXRE Part Data Attributes
|
ST72361J6TA/XXXRE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72361J6TA/XXXRE
STMicroelectronics
8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, LQFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | ST72 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
RAM (bytes) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72361J6TA/XXXRE
This table gives cross-reference parts and alternative options found for ST72361J6TA/XXXRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72361J6TA/XXXRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72361J6TA/XXXR | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | STMicroelectronics | ST72361J6TA/XXXRE vs ST72361J6TA/XXXR |
ST72361J6T7/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, LQFP-44 | STMicroelectronics | ST72361J6TA/XXXRE vs ST72361J6T7/XXX |
ST72361J6T6/XXXTR | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, LQFP-44 | STMicroelectronics | ST72361J6TA/XXXRE vs ST72361J6T6/XXXTR |
ST72361J6T1/XXXTRE | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, LEAD FREE, LQFP-44 | STMicroelectronics | ST72361J6TA/XXXRE vs ST72361J6T1/XXXTRE |
ST72361J6T1/XXXE | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, LEAD FREE, LQFP-44 | STMicroelectronics | ST72361J6TA/XXXRE vs ST72361J6T1/XXXE |
ST72361J6T6/XXXE | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, LEAD FREE, LQFP-44 | STMicroelectronics | ST72361J6TA/XXXRE vs ST72361J6T6/XXXE |
ST72361J6T3/XXXE | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, LEAD FREE, LQFP-44 | STMicroelectronics | ST72361J6TA/XXXRE vs ST72361J6T3/XXXE |
ST72361J6TA/XXXS | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | STMicroelectronics | ST72361J6TA/XXXRE vs ST72361J6TA/XXXS |
ST72361J6TC/XXXRE | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | STMicroelectronics | ST72361J6TA/XXXRE vs ST72361J6TC/XXXRE |
ST72361J6TA/XXXRS | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | STMicroelectronics | ST72361J6TA/XXXRE vs ST72361J6TA/XXXRS |