Part Details for ST72C334J2B6XXX by STMicroelectronics
Overview of ST72C334J2B6XXX by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ST72C334J2B6XXX
ST72C334J2B6XXX CAD Models
ST72C334J2B6XXX Part Data Attributes
|
ST72C334J2B6XXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72C334J2B6XXX
STMicroelectronics
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, PLASTIC, SDIP-42
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, SDIP-42 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T42 | |
Length | 36.83 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 42 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 384 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72C334J2B6XXX
This table gives cross-reference parts and alternative options found for ST72C334J2B6XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72C334J2B6XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72C334J2B1XXX | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, PLASTIC, SDIP-42 | STMicroelectronics | ST72C334J2B6XXX vs ST72C334J2B1XXX |
ST72C334J2B7XXX | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, PLASTIC, SDIP-42 | STMicroelectronics | ST72C334J2B6XXX vs ST72C334J2B7XXX |
ST72C334J2B3XXX | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, PLASTIC, SDIP-42 | STMicroelectronics | ST72C334J2B6XXX vs ST72C334J2B3XXX |