Part Details for ST72F621J4B1 by STMicroelectronics
Overview of ST72F621J4B1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ST72F621J4B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-2110-5-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 42DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
151 In Stock |
|
$6.9844 / $9.3400 | Buy Now |
DISTI #
ST72F621J4B1
|
Avnet Americas | MCU 8-bit ST7 CISC 16KB Flash 5V 42-Pin PDIP Tube - Rail/Tube (Alt: ST72F621J4B1) RoHS: Not Compliant Min Qty: 390 Package Multiple: 390 Container: Tube | 0 |
|
RFQ | |
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, ST72 CPU, 8MHZ, CMOS, PDIP42 | 116 |
|
$6.2861 / $10.4768 | Buy Now |
DISTI #
ST72F621J4B1
|
Avnet Americas | MCU 8-bit ST7 CISC 16KB Flash 5V 42-Pin PDIP Tube - Rail/Tube (Alt: ST72F621J4B1) RoHS: Not Compliant Min Qty: 390 Package Multiple: 390 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | IC MCU 8BIT 16KB FLASH 42DIP | 8800 |
|
RFQ |
Part Details for ST72F621J4B1
ST72F621J4B1 CAD Models
ST72F621J4B1 Part Data Attributes:
|
ST72F621J4B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72F621J4B1
STMicroelectronics
LOW SPEED USB 8-BIT MCU WITH 3 ENDPOINTS, FLASH ORROM MEMORY, LVD, WDG, 10-BIT ADC, 2 TIMERS, SCI, SPI
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, LEAD FREE, SHRINK, PLASTIC, DIP-42 | |
Pin Count | 42 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e3 | |
Length | 36.83 mm | |
Number of I/O Lines | 31 | |
Number of Terminals | 42 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 8 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |