Part Details for ST755CD by STMicroelectronics
Results Overview of ST755CD by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST755CD Information
ST755CD by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ST755CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BICMOS,SOP,8PIN,PLASTIC | 17557 |
|
$0.2835 / $0.8100 | Buy Now |
|
|
Vyrian | Discontinued | 8616 |
|
RFQ |
US Tariff Estimator: ST755CD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ST755CD
ST755CD Part Data Attributes
|
|
ST755CD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST755CD
STMicroelectronics
Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, BICMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 11 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 160 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
ST755CD Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the ST755CD is 2.7V to 5.5V, although it can tolerate a voltage range of 2.5V to 6.0V for short periods.
-
To ensure the internal oscillator's stability and accuracy, it's recommended to use a high-quality external crystal oscillator with a frequency of 4MHz to 16MHz, and to follow the recommended layout and decoupling guidelines in the datasheet.
-
The ST755CD can support clock frequencies up to 32MHz, but the maximum frequency depends on the specific application and the quality of the external clock source.
-
The ST755CD's GPIO pins can be configured as input or output using the GPIOx_CRL and GPIOx_CRH registers. The datasheet provides detailed information on how to configure these registers for each GPIO pin.
-
The internal voltage regulator (VREG) in the ST755CD is used to regulate the internal voltage supply to the core and peripherals. It helps to reduce power consumption and noise, and provides a stable voltage supply to the device.