Part Details for ST7580TR by STMicroelectronics
Results Overview of ST7580TR by STMicroelectronics
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST7580TR Information
ST7580TR by STMicroelectronics is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ST7580TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2806988RL
|
Farnell | ETHERNET CONTROLLER, VFQFPN-48 COO: China RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Tape & Reel | 1743 |
|
$10.6404 / $11.4857 | Buy Now |
|
DISTI #
2806988
|
Farnell | ETHERNET CONTROLLER, VFQFPN-48 COO: China RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 1743 |
|
$10.6404 / $11.7943 | Buy Now |
|
DISTI #
497-13201-2-ND
|
DigiKey | IC TELECOM INTERFACE 48VFQFPN Min Qty: 2500 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0695 | Buy Now |
|
DISTI #
ST7580TR
|
Avnet Americas | Power Line Networking, Line Driver/Receiver, VFQFPN, 48 Pin - Tape and Reel (Alt: ST7580TR) COO: Italy RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$6.6342 / $7.5820 | Buy Now |
|
DISTI #
511-ST7580TR
|
Mouser Electronics | Network Controller & Processor ICs FSK, PSK Multi-Mode PWR LN SOC 9.6 kbps RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
V36:1790_06557126
|
Arrow Electronics | Single Transmitter/Receiver 48-Pin VFQFPN EP T/R COO: Philippines RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks Date Code: 2337 | Americas - 5000 |
|
$6.1920 | Buy Now |
|
|
STMicroelectronics | FSK, PSK multi-mode power line networking system-on-chip COO: Italy RoHS: Compliant Min Qty: 1 | 0 |
|
$6.5100 / $9.6500 | Buy Now |
|
|
Future Electronics | ST7580 Series 8 - 18 V FSK/PSK Power Line Networking System-on-Chip - VFQFPN48 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$6.4800 | Buy Now |
|
|
Future Electronics | ST7580 Series 8 - 18 V FSK/PSK Power Line Networking System-on-Chip - VFQFPN48 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$6.4800 | Buy Now |
|
DISTI #
81320871
|
Verical | Single Transmitter/Receiver 48-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2337 | Americas - 5000 |
|
$6.1920 | Buy Now |
US Tariff Estimator: ST7580TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ST7580TR
ST7580TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST7580TR Part Data Attributes
|
|
ST7580TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST7580TR
STMicroelectronics
Telecom Circuit, 1-Func, CMOS, PQCC48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvfqfp, Lcc48,.27sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 35 Weeks | |
| JESD-30 Code | S-PQCC-N48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVFQFP | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 0.03 Ma | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
ST7580TR Frequently Asked Questions (FAQ)
-
A good thermal design is crucial for the ST7580TR. A recommended layout includes a solid ground plane, thermal vias under the IC, and a heat sink or thermal pad on the top side. Ensure a low-thermal-resistance path from the die to the ambient air.
-
Use a reliable communication protocol like SPI or I2C, and ensure proper signal integrity by using a low-skew clock, short signal traces, and adequate decoupling capacitors. Also, implement error detection and correction mechanisms to handle data transmission errors.
-
The ST7580TR requires a stable power supply with minimal noise and ripple. Use a low-dropout regulator (LDO) or a switching regulator with a high power supply rejection ratio (PSRR). Decouple the power pins with a 10uF ceramic capacitor and a 1uF ceramic capacitor in parallel, placed close to the IC.
-
To minimize power consumption, operate the ST7580TR at the lowest possible frequency, use the power-down mode when not in use, and optimize the external circuitry to reduce power consumption. Additionally, consider using a low-power microcontroller and optimizing the system's overall power architecture.
-
To ensure EMI and EMC compliance, use a shielded enclosure, keep sensitive analog signals away from digital signals, and use a common-mode choke or ferrite bead to filter out high-frequency noise. Also, ensure proper grounding and decoupling, and follow good PCB design practices.