Part Details for ST75MM by STMicroelectronics
Results Overview of ST75MM by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST75MM Information
ST75MM by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ST75MM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-ST75MM-ND
|
DigiKey | IC POWERLINE MODULE 48-VFQFPN Min Qty: 1560 Container: Tray |
0 Tray |
|
$6.2116 | Buy Now |
|
DISTI #
511-ST75MM
|
Mouser Electronics | Network Controller & Processor ICs METERS AND MORE®, compliant power line communication RoHS: Compliant | 0 |
|
$6.2200 / $9.5100 | Order Now |
|
|
STMicroelectronics | METERS AND MORE®, compliant power line communication COO: Italy Min Qty: 1 | 0 |
|
$6.2200 / $9.5100 | Buy Now |
|
|
Chip Stock | Meters and More standard compliant power line communication system system-on-chip | 16000 |
|
RFQ | |
|
|
Vyrian | Power Supply Management Circuit, Fixed, 1 Channel | 6508 |
|
RFQ | |
|
|
Win Source Electronics | IC POWERLINE MODULE 48-VFQFPN | 12500 |
|
$24.4364 / $36.6545 | Buy Now |
US Tariff Estimator: ST75MM by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST75MM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST75MM Part Data Attributes
|
|
ST75MM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST75MM
STMicroelectronics
Micro Peripheral IC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vqfn-48 | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.30 | |
| Factory Lead Time | 35 Weeks | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 3 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
ST75MM Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5123, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The thermal shutdown feature is enabled by default and triggers when the junction temperature exceeds 150°C. To handle this, ensure proper thermal design, use a heat sink if necessary, and implement a thermal monitoring and shutdown strategy in your system design.
-
Although the datasheet specifies a maximum VCC voltage of 5.5V, it's recommended to limit the voltage to 5V to ensure reliable operation and prevent damage to the device.
-
To configure the ST75MM for low-power mode, set the EN pin low, which reduces the quiescent current to approximately 10μA. Additionally, consider using the power-down mode by setting the PD pin low, which further reduces the current consumption.
-
A 10nF to 100nF ceramic capacitor is recommended for VCC decoupling, placed as close as possible to the VCC pin. This helps to filter out noise and ensure stable operation.