Part Details for ST7FL34F2MA by STMicroelectronics
Overview of ST7FL34F2MA by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST7FL34F2MA
ST7FL34F2MA CAD Models
ST7FL34F2MA Part Data Attributes
|
ST7FL34F2MA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST7FL34F2MA
STMicroelectronics
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of I/O Lines | 15 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 384 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST7FL34F2MA
This table gives cross-reference parts and alternative options found for ST7FL34F2MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST7FL34F2MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST7FL34F2MCXS | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | STMicroelectronics | ST7FL34F2MA vs ST7FL34F2MCXS |
ST7FL34F2MAXE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | STMicroelectronics | ST7FL34F2MA vs ST7FL34F2MAXE |
ST7FL34F2MAXS | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | STMicroelectronics | ST7FL34F2MA vs ST7FL34F2MAXS |
ST7FL34F2MAX | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | STMicroelectronics | ST7FL34F2MA vs ST7FL34F2MAX |
ST7FL34F2MCR | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | STMicroelectronics | ST7FL34F2MA vs ST7FL34F2MCR |
ST7FL34F2MAR | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | STMicroelectronics | ST7FL34F2MA vs ST7FL34F2MAR |
ST7FL34F2MAE | 8-bit MCU for automotive with single voltage Flash/ROM, data EEPROM, ADC, timers, SPI, LINSCI | STMicroelectronics | ST7FL34F2MA vs ST7FL34F2MAE |
ST7FL34F2MATRE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | STMicroelectronics | ST7FL34F2MA vs ST7FL34F2MATRE |
ST7FL34F2MCE | 8-bit MCU for automotive with single voltage Flash/ROM, data EEPROM, ADC, timers, SPI, LINSCI | STMicroelectronics | ST7FL34F2MA vs ST7FL34F2MCE |
ST7FL34F2MCX | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | STMicroelectronics | ST7FL34F2MA vs ST7FL34F2MCX |