| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST7FL35F2MC | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MAE vs ST7FL35F2MC |
| ST7FL35F2MCXE | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST7 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MAE vs ST7FL35F2MCXE |
| ST7FL35F2MAS | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST7 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MAE vs ST7FL35F2MAS |
| ST7FL35F2MARS | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST7 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MAE vs ST7FL35F2MARS |
| ST7FL35F2MATRE | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MAE vs ST7FL35F2MATRE |
| ST7FL35F2MA | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MAE vs ST7FL35F2MA |
| ST7FL35F2MCRS | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST7 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MAE vs ST7FL35F2MCRS |
| ST7FL35F2MARE | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST7 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MAE vs ST7FL35F2MARE |
| ST7FL35F2MAX | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST7 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MAE vs ST7FL35F2MAX |
| ST7FL35F2MCTRE | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDSO20 | ST7FL35F2MAE vs ST7FL35F2MCTRE |
Part Details for ST7FL35F2MAE by STMicroelectronics
Results Overview of ST7FL35F2MAE by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST7FL35F2MAE Information
ST7FL35F2MAE by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ST7FL35F2MAE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ST7FL35F2MAE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SOIC Min Qty: 1000 Container: Tube |
0 Tube |
|
$2.0941 | Buy Now |
|
|
Vyrian | Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDSO20 | 8299 |
|
RFQ |
US Tariff Estimator: ST7FL35F2MAE by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST7FL35F2MAE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST7FL35F2MAE Part Data Attributes
|
|
ST7FL35F2MAE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST7FL35F2MAE
STMicroelectronics
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.300 Inch, Rohs Compliant, Plastic, Sop-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.31.00.15 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | St72 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 12.8 Mm | |
| Number of I/O Lines | 15 | |
| Number of Terminals | 20 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 384 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 2.65 Mm | |
| Speed | 8 Mhz | |
| Supply Current-Max | 150 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for ST7FL35F2MAE
This table gives cross-reference parts and alternative options found for ST7FL35F2MAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST7FL35F2MAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.