Part Details for ST7PLITEU09U0U6TR by STMicroelectronics
Overview of ST7PLITEU09U0U6TR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ST7PLITEU09U0U6TR
ST7PLITEU09U0U6TR CAD Models
ST7PLITEU09U0U6TR Part Data Attributes
|
ST7PLITEU09U0U6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST7PLITEU09U0U6TR
STMicroelectronics
MICROCONTROLLER, DSO8, ROHS COMPLIANT, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | ROHS COMPLIANT, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 8 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-XDSO-N8 | |
Length | 3.5 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.12,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | MROM | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |