Part Details for ST92E163N4D1E by STMicroelectronics
Overview of ST92E163N4D1E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST92E163N4D1E
ST92E163N4D1E CAD Models
ST92E163N4D1E Part Data Attributes
|
ST92E163N4D1E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST92E163N4D1E
STMicroelectronics
16-BIT, UVPROM, 24MHz, MICROCONTROLLER, CDIP56, 0.600 INCH, WINDOWED, CERAMIC, SDIP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, WINDOWED, CERAMIC, SDIP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | ST9 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T56 | |
Length | 50.8 mm | |
Number of I/O Lines | 42 | |
Number of Terminals | 56 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WSDIP | |
Package Equivalence Code | SDIP56,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 10240 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 4.17 mm | |
Speed | 24 MHz | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST92E163N4D1E
This table gives cross-reference parts and alternative options found for ST92E163N4D1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST92E163N4D1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST92T163N4B1E | 16-BIT, OTPROM, 24MHz, MICROCONTROLLER, PDIP56, 0.600 INCH, PLASTIC, SDIP-56 | STMicroelectronics | ST92E163N4D1E vs ST92T163N4B1E |
ST92E163N4D0 | 16-BIT, UVPROM, 24MHz, MICROCONTROLLER, CDIP56, 0.600 INCH, WINDOWED, CERAMIC, SDIP-56 | STMicroelectronics | ST92E163N4D1E vs ST92E163N4D0 |
ST92T163N4B1 | 16-BIT, OTPROM, 24MHz, MICROCONTROLLER, PDIP56, 0.600 INCH, PLASTIC, SDIP-56 | STMicroelectronics | ST92E163N4D1E vs ST92T163N4B1 |