Part Details for ST92E163N4D1V by STMicroelectronics
Overview of ST92E163N4D1V by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ST92E163N4D1V
ST92E163N4D1V CAD Models
ST92E163N4D1V Part Data Attributes
|
ST92E163N4D1V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST92E163N4D1V
STMicroelectronics
16-BIT, UVPROM, 16MHz, MICROCONTROLLER, CDIP56, 0.600 INCH, WINDOWED, CERAMIC, SDIP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, WINDOWED, CERAMIC, SDIP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | ST9 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T56 | |
Length | 50.8 mm | |
Number of I/O Lines | 42 | |
Number of Terminals | 56 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WSDIP | |
Package Equivalence Code | SDIP56,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 10240 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 4.17 mm | |
Speed | 16 MHz | |
Supply Current-Max | 22.5 mA | |
Supply Voltage-Max | 4 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |