Part Details for STA1080EOAS1 by STMicroelectronics
Results Overview of STA1080EOAS1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STA1080EOAS1 Information
STA1080EOAS1 by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STA1080EOAS1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STA1080EOAS1
|
Avnet Americas | Microprocessor ARM Cortex-R4 Dual Core RISC 32-Bit 450MHz 3.3V 361-Pin LFBGA Tray - Trays (Alt: STA1080EOAS1) COO: France RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Container: Tray | 0 |
|
RFQ | |
|
DISTI #
STA1080EOAS1
|
Avnet Americas | Microprocessor ARM Cortex-R4 Dual Core RISC 32-Bit 450MHz 3.3V 361-Pin LFBGA Tray - Trays (Alt: STA1080EOAS1) COO: France RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Container: Tray | 0 |
|
RFQ | |
|
DISTI #
511-STA1080EOAS1
|
Mouser Electronics | Audio DSPs Automotive Dual Core Processor for Car Radio and Display Audio application RoHS: Compliant | 0 |
|
Order Now | |
|
|
STMicroelectronics | Automotive Dual Core Processor for Car Radio and Display Audio application COO: Malaysia RoHS: Compliant Min Qty: 1 | 0 |
|
$12.3300 / $16.7000 | Buy Now |
|
DISTI #
STA1080EOAS1
|
Avnet Silica | Microprocessor ARM CortexR4 Dual Core RISC 32Bit 450MHz 33V 361Pin LFBGA Tray (Alt: STA1080EOAS1) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STA1080EOAS1
STA1080EOAS1 CAD Models
STA1080EOAS1 Part Data Attributes
|
|
STA1080EOAS1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA1080EOAS1
STMicroelectronics
RISC Microprocessor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| uPs/uCs/Peripheral ICs Type | Audio Soc |
STA1080EOAS1 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4841, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and thermal dissipation.
-
The STA1080EOAS1 can be configured for different audio formats using the I2C interface. The device has several registers that control the audio format, sampling rate, and bit depth. Refer to the datasheet and the application note AN4842 for more information on configuring the device for different audio formats.
-
The maximum power consumption of the STA1080EOAS1 depends on the operating mode and the clock frequency. According to the datasheet, the maximum power consumption is around 350 mW in the active mode with a 24.576 MHz clock frequency. However, this value can be reduced by using the low-power modes and optimizing the clock frequency.
-
The STA1080EOAS1 has a digital audio interface that can be configured to support various audio formats, such as I2S, TDM, and SPDIF. The device also has a built-in audio PLL that can generate the necessary clock signals for the digital audio interface. Refer to the datasheet and the application note AN4843 for more information on implementing a digital audio interface with the STA1080EOAS1.
-
The STA1080EOAS1 has a thermal pad that must be connected to a thermal ground plane on the PCB to ensure proper thermal dissipation. The device also has a thermal shutdown feature that can be enabled to prevent overheating. Refer to the datasheet and the application note AN4841 for more information on thermal management considerations for the STA1080EOAS1.