Part Details for STA311B by STMicroelectronics
Results Overview of STA311B by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STA311B Information
STA311B by STMicroelectronics is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for STA311B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STA311B-ND
|
DigiKey | IC FULLY INTEG PROC 56VFQFPN Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
STA311B
|
Avnet Americas | Multichannel Digital Audio Processor With FFXT 56-Pin VFPFQN Tray - Rail/Tube (Alt: STA311B) COO: Malaysia RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Container: Tube | 0 |
|
RFQ | |
|
DISTI #
STA311B
|
Avnet Americas | Multichannel Digital Audio Processor With FFXT 56-Pin VFPFQN Tray - Rail/Tube (Alt: STA311B) COO: Malaysia RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Container: Tube | 0 |
|
RFQ | |
|
|
STMicroelectronics | Multichannel digital audio processor with FFX COO: Philippines RoHS: Compliant Min Qty: 1 | 0 |
|
$1.8200 / $2.9100 | Buy Now |
|
DISTI #
STA311B
|
Avnet Silica | Multichannel Digital Audio Processor With FFXT 56Pin VFPFQN Tray (Alt: STA311B) RoHS: Compliant Min Qty: 1560 Package Multiple: 260 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STA311B
|
EBV Elektronik | Multichannel Digital Audio Processor With FFXT 56Pin VFPFQN Tray (Alt: STA311B) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Active | 7166 |
|
RFQ |
US Tariff Estimator: STA311B by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STA311B
STA311B Part Data Attributes
|
|
STA311B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA311B
STMicroelectronics
Telecom Circuit, 1-Func
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Hvqccn, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-XQCC-N56 | |
| Length | 8 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8 Mm |
STA311B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the STA311B is -40°C to 85°C.
-
To configure the STA311B for I2S audio interface, set the MODE pin to '1' and the I2S_EN pin to '1'. Also, ensure that the I2S clock is generated by the STA311B by setting the I2S_CLK pin to '1'.
-
The maximum power consumption of the STA311B is 120 mW (typical) when operating at 1.8V and 25°C.
-
To implement a mute function using the STA311B, connect the MUTE pin to a digital output of your microcontroller. When the MUTE pin is set to '0', the audio output is muted.
-
The recommended power-up sequence for the STA311B is to apply the power supply voltage (VDD) first, followed by the analog power supply voltage (AVDD) and finally the digital power supply voltage (DVDD).