Part Details for STA335BW by STMicroelectronics
Results Overview of STA335BW by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: STA335BW by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STA335BW Part Data Attributes
|
|
STA335BW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA335BW
STMicroelectronics
Consumer Circuit, PDSO36
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Part Package Code | SSOP | |
| Package Description | Rohs Compliant, Ssop-36 | |
| Pin Count | 36 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | It Also Requires 3.3v Digital Supply | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PDSO-G36 | |
| Length | 10.3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 36 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSSOP | |
| Package Equivalence Code | SSOP36,.4,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.47 Mm | |
| Supply Voltage-Max (Vsup) | 24 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
STA335BW Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog power supply (VCC) first, followed by the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.
-
To optimize the STA335BW for low power consumption, use the power-down mode, reduce the clock frequency, and minimize the number of active circuits. Additionally, use the built-in power management features, such as the automatic standby mode.
-
The maximum allowed capacitance for the crystal oscillator is 20pF. Exceeding this value may affect the oscillator's stability and accuracy.
-
To ensure reliable communication with the STA335BW over I2C, use a pull-up resistor on the SCL and SDA lines, and ensure that the clock frequency is within the recommended range (100 kHz to 400 kHz). Additionally, use a repeater or buffer if the bus is long or has multiple devices.
-
The recommended layout and routing for the STA335BW involves keeping the analog and digital power supplies separate, using a ground plane, and minimizing the length of the clock signal traces. Additionally, use a decoupling capacitor for each power supply pin.