| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 935286782512 | NXP Semiconductors | Check for Price | 70W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO36, PLASTIC, SOT851-2, HSOP-36 | STA7360 vs 935286782512 |
| 935282127518 | NXP Semiconductors | Check for Price | 70W, 2 Channel(s), 1 Func, PDSO36 | STA7360 vs 935282127518 |
| PA2005G-J11-A-T | Unisonic Technologies Co Ltd | Check for Price | CLASS B AUDIO AMPLIFIER, 22W, 2 Channel(s), 1 Func, PZFM11 | STA7360 vs PA2005G-J11-A-T |
| TDF8599TH/N1,518 | NXP Semiconductors | Check for Price | 70W, 2 Channel(s), 1 Func, PDSO36 | STA7360 vs TDF8599TH/N1,518 |
| TDF8599TH/N2/S480 | NXP Semiconductors | Check for Price | 70W, 2 Channel(s), 1 Func, BCDMOS, PDSO36 | STA7360 vs TDF8599TH/N2/S480 |
| YDA148-QZ | Yamaha LSI | Check for Price | Audio Amplifier, 2 Channel(s), 1 Func, PQCC32 | STA7360 vs YDA148-QZ |
| PA2005L-H14-B-T | Unisonic Technologies Co Ltd | Check for Price | CLASS B AUDIO AMPLIFIER, 22W, 2 Channel(s), 1 Func, PSIP14 | STA7360 vs PA2005L-H14-B-T |
| TDF8599TD/N2,512 | NXP Semiconductors | Check for Price | 70W, 2 Channel(s), 1 Func, BCDMOS, PDSO36 | STA7360 vs TDF8599TD/N2,512 |
| YDA147 | Yamaha LSI | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 | STA7360 vs YDA147 |
| YDA148 | Yamaha LSI | Check for Price | Audio Amplifier, 15W, 2 Channel(s), 1 Func, PQCC32 | STA7360 vs YDA148 |
Part Details for STA7360 by STMicroelectronics
Results Overview of STA7360 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA7360
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STA7360-ND
|
DigiKey | IC AUDIO AMP AB 11-MULTIWATT Min Qty: 1000 Container: Tube |
0 Tube |
|
$1.1778 | Buy Now |
|
|
Vyrian | Audio Amplifier, 11W, 2 Channel(s), 1 Func, Bipolar, PZMA11 | 6366 |
|
RFQ |
US Tariff Estimator: STA7360 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STA7360 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STA7360 Part Data Attributes
|
|
STA7360
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA7360
STMicroelectronics
Audio Amplifier, 11W, 2 Channel(s), 1 Func, Bipolar, PZMA11
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZFM | |
| Package Description | Multiwatt-11 | |
| Pin Count | 11 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 22 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Gain | 20 Db | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | R-PZIP-T11 | |
| JESD-609 Code | e3 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 11 | |
| Output Power-Nom | 11 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP11,.2,.17,67TB | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 120 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Zig-Zag |
Alternate Parts for STA7360
This table gives cross-reference parts and alternative options found for STA7360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA7360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STA7360 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to first power up the analog supply (VCCA) and then the digital supply (VCCD). This ensures that the analog circuitry is stable before the digital circuitry is enabled.
-
The STA7360 is a highly configurable device, and the configuration depends on the specific audio application. Refer to the application notes and evaluation boards provided by STMicroelectronics for guidance on configuring the device for your specific use case.
-
The maximum power handling capability of the STA7360 depends on the output stage configuration and the external components used. In general, the device can handle up to 20W per channel in a stereo configuration, but this can be increased to 40W per channel in a mono configuration.
-
To troubleshoot issues with the STA7360, start by checking the power supply and grounding of the device, as well as the quality of the input audio signal. Also, verify that the device is properly configured and that the correct output stage is enabled. If the issue persists, refer to the datasheet and application notes for guidance on troubleshooting and debugging techniques.
-
Yes, the STA7360 is AEC-Q100 qualified and can be used in automotive audio applications. However, it is essential to ensure that the device is properly qualified and validated for the specific automotive application, and that it meets the required safety and reliability standards.