Part Details for STAC2932B by STMicroelectronics
Results Overview of STAC2932B by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STAC2932B Information
STAC2932B by STMicroelectronics is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STAC2932B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8764-ND
|
DigiKey | RF MOSFET 50V STAC244B Min Qty: 80 Container: Tray |
0 Tray |
|
$104.1148 | Buy Now |
|
DISTI #
V79:2366_17799370
|
Arrow Electronics | Trans RF MOSFET N-CH 125V 40A 5-Pin STAC244B Loose COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1116 | Americas - 49 |
|
$87.2100 | Buy Now |
|
DISTI #
26120079
|
Verical | Trans RF MOSFET N-CH 125V 40A 5-Pin STAC244B Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1116 | Americas - 49 |
|
$87.2100 | Buy Now |
|
DISTI #
V79:2366_17799370
|
Arrow Electronics | Trans RF MOSFET N-CH 125V 40A 5-Pin STAC244B Loose COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1116 | Americas - 49 |
|
$87.2100 | Buy Now |
|
DISTI #
26120079
|
Verical | Trans RF MOSFET N-CH 125V 40A 5-Pin STAC244B Loose COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1116 | Americas - 49 |
|
$87.2100 | Buy Now |
|
DISTI #
26120079
|
Verical | Trans RF MOSFET N-CH 125V 40A 5-Pin STAC244B Loose COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1116 | Americas - 49 |
|
$87.2100 | Buy Now |
|
DISTI #
V79:2366_17799370
|
Arrow Electronics | Trans RF MOSFET N-CH 125V 40A 5-Pin STAC244B Loose COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1116 | Americas - 49 |
|
$87.2100 | Buy Now |
|
|
Vyrian | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | 9391 |
|
RFQ |
STAC2932B Part Data Attributes
|
|
STAC2932B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STAC2932B
STMicroelectronics
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant Package-4 | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| Case Connection | Source | |
| Configuration | Single | |
| DS Breakdown Voltage-Min | 125 V | |
| Drain Current-Max (ID) | 40 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 16 Pf | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JESD-30 Code | R-CDFM-F4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 625 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |