Part Details for STB120NF10T4 by STMicroelectronics
Results Overview of STB120NF10T4 by STMicroelectronics
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB120NF10T4 Information
STB120NF10T4 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STB120NF10T4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AC3279
|
Newark | Ptd Low Voltage Rohs Compliant: Yes |Stmicroelectronics STB120NF10T4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 2000 |
|
Buy Now | |
|
DISTI #
57P0544
|
Newark | Mosfet Transistor, N Channel, 110 A, 100 V, 10.5 Mohm, 10 V, 4 V |Stmicroelectronics STB120NF10T4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
497-2452-1-ND
|
DigiKey | MOSFET N-CH 100V 110A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14634 In Stock |
|
$2.1378 / $5.6100 | Buy Now |
|
DISTI #
STB120NF10T4
|
Avnet Americas | - Tape and Reel (Alt: STB120NF10T4) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 2000 |
|
$1.2576 / $1.2772 | RFQ |
|
DISTI #
STB120NF10T4
|
Avnet Americas | - Tape and Reel (Alt: STB120NF10T4) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 2000 |
|
RFQ | |
|
DISTI #
511-STB120NF10
|
Mouser Electronics | MOSFETs N-Ch 100 Volt 120Amp RoHS: Compliant | 1412 |
|
$2.2300 / $4.9500 | Buy Now |
|
DISTI #
E02:0323_00213563
|
Arrow Electronics | Trans MOSFET N-CH 100V 110A 3-Pin(2+Tab) D2PAK T/R COO: Singapore RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2535 | Europe - 49000 |
|
$1.6822 | Buy Now |
|
DISTI #
V36:1790_06557541
|
Arrow Electronics | Trans MOSFET N-CH 100V 110A 3-Pin(2+Tab) D2PAK T/R COO: Singapore RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2517 | Americas - 1000 |
|
$1.6563 | Buy Now |
|
DISTI #
V72:2272_06557541
|
Arrow Electronics | Trans MOSFET N-CH 100V 110A 3-Pin(2+Tab) D2PAK T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2306 Container: Cut Strips | Americas - 15 |
|
$1.6729 / $1.6921 | Buy Now |
|
|
STMicroelectronics | N-channel 100 V, 9 mOhm typ., 110 A STripFET II Power MOSFET in D2PAK package COO: Singapore RoHS: Compliant Min Qty: 1 | 1412 |
|
$2.5500 / $4.8500 | Buy Now |