Transistors
STB13007DT4
STMicroelectronics
Description: High voltage fast-switching NPN power transistor

Overview of STB13007DT4 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for STB13007DT4 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 57P0548
Newark Bipolar Transistor, Npn, 400V, To-263, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:400V, Continuous Collector Current:8A, Power Dissipation:80W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics STB13007DT4 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.6300
$0.6300 Buy Now
DISTI # 06X0848
Newark Bipolar (Bjt) Single Transistor, Npn, 400 V, 80 W, 8 A, 18 Rohs Compliant: Yes |Stmicroelectronics STB13007DT4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.3800
  • 10 $1.1500
  • 100 $0.9230
  • 500 $0.8010
$0.8010 / $1.3800 Buy Now
DISTI # 497-5726-1-ND
DigiKey TRANS NPN 400V 8A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8863
In Stock
  • 1 $1.2600
  • 10 $1.0300
  • 100 $0.8009
  • 500 $0.6788
  • 1,000 $0.5530
  • 2,000 $0.5206
  • 5,000 $0.4958
  • 10,000 $0.4729
$0.4729 / $1.2600 Buy Now
DISTI # STB13007DT4
Avnet Americas Single Bipolar Transistor, NPN, 400 V, 8 A, 80 W, TO-263 (D2PAK), 3 Pins, Surface Mount - Tape and Reel (Alt: STB13007DT4) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.4615
  • 4,000 $0.4474
  • 6,000 $0.4369
$0.4369 / $0.4615 Buy Now
DISTI # 511-STB13007DT4
Mouser Electronics Bipolar Transistors - BJT NPN power transistor RoHS: Compliant 7785
  • 1 $1.2600
  • 10 $1.0300
  • 100 $0.8010
  • 500 $0.6790
  • 1,000 $0.5530
  • 2,000 $0.5200
  • 5,000 $0.4950
  • 10,000 $0.4720
$0.4720 / $1.2600 Buy Now
STMicroelectronics High voltage fast-switching NPN power transistor RoHS: Compliant Min Qty: 1 7785
  • 1 $1.2400
  • 10 $1.0100
  • 100 $0.7900
  • 500 $0.6700
$0.6700 / $1.2400 Buy Now
Future Electronics STB1300 Series NPN 400 V 8 A 80 W Fast-Switching Power Transistor - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel 3000
Reel
  • 1,000 $0.6050
  • 2,000 $0.5950
  • 3,000 $0.5850
  • 4,000 $0.5750
$0.5750 / $0.6050 Buy Now
Future Electronics STB1300 Series NPN 400 V 8 A 80 W Fast-Switching Power Transistor - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 1,000 $0.4750
  • 2,000 $0.4650
  • 3,000 $0.4550
  • 4,000 $0.4500
  • 5,000 $0.4400
$0.4400 / $0.4750 Buy Now
Future Electronics STB1300 Series NPN 400 V 8 A 80 W Fast-Switching Power Transistor - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 1,000 $0.4750
  • 2,000 $0.4650
  • 3,000 $0.4550
  • 4,000 $0.4500
  • 5,000 $0.4400
$0.4400 / $0.4750 Buy Now
Quest Components 8 A, 700 V, NPN, Si, POWER TRANSISTOR, TO-263AB 814
  • 1 $1.0620
  • 79 $0.4956
  • 405 $0.4425
$0.4425 / $1.0620 Buy Now
DISTI # STB13007DT4
Avnet Silica Trans GP BJT NPN 400V 8A 3-Pin(2+Tab) D2PAK T/R (Alt: STB13007DT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Silica - 6000
Buy Now
DISTI # C1S730201413227
Chip1Stop Bipolar Transistor (BJT) RoHS: Compliant 1712
  • 1 $1.2319
  • 10 $1.0130
  • 25 $1.0028
  • 100 $0.7693
  • 250 $0.7616
  • 500 $0.6737
  • 1,000 $0.4910
$0.4910 / $1.2319 Buy Now
DISTI # STB13007DT4
EBV Elektronik Trans GP BJT NPN 400V 8A 3-Pin(2+Tab) D2PAK T/R (Alt: STB13007DT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days EBV - 4000
Buy Now

CAD Models for STB13007DT4 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STB13007DT4 by STMicroelectronics

STB13007DT4
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
D2PAK
Package Description
ROHS COMPLIANT, TO-263, D2PAK-3
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Samacsys Manufacturer
STMicroelectronics
Collector Current-Max (IC)
8 A
Collector-Emitter Voltage-Max
700 V
Configuration
SINGLE WITH BUILT-IN DIODE
DC Current Gain-Min (hFE)
8
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
80 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. STB13007DT4
    STMicroelectronics
    High voltage fast-switching NPN power transistor
    VS

Alternate Parts for STB13007DT4

This table gives cross-reference parts and alternative options found for STB13007DT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB13007DT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BUJD105AD Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, SC-63, DPAK-3 WeEn Semiconductor Co Ltd STB13007DT4 vs BUJD105AD
934055527127 Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220AB, 3 PIN WeEn Semiconductor Co Ltd STB13007DT4 vs 934055527127
BUJ105A Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd STB13007DT4 vs BUJ105A
BUJ105AD Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, PLASTIC, SC-63, DPAK-3/2 WeEn Semiconductor Co Ltd STB13007DT4 vs BUJ105AD
ST13007D High voltage fast-switching NPN power transistor STMicroelectronics STB13007DT4 vs ST13007D
BUJ105AD,118 Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, PLASTIC, SC-63, DPAK-3/2 WeEn Semiconductor Co Ltd STB13007DT4 vs BUJ105AD,118
BUJ105A,127 Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd STB13007DT4 vs BUJ105A,127
BUJ105AB,118 Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, PLASTIC, D2PAK-3/2 WeEn Semiconductor Co Ltd STB13007DT4 vs BUJ105AB,118
BUJ105AB Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, PLASTIC, D2PAK-3/2 WeEn Semiconductor Co Ltd STB13007DT4 vs BUJ105AB
BUL147F TRANSISTOR 8 A, 400 V, NPN, Si, POWER TRANSISTOR, PLASTIC, ISOLATED TO-220, 3 PIN, BIP General Purpose Power onsemi STB13007DT4 vs BUL147F

Related Parts for STB13007DT4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STB13007DT4 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STB13007DT4 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STB13007DT4 would you like to use for your alert(s)?
  • Please alert me when STB13007DT4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STB13007DT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STB13007DT4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STB13007DT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STB13007DT4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STB13007DT4 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: