STB190NF04T4
STMicroelectronics
Description: 120A, 40V, 0.0043ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, D2PAK-3

Overview of STB190NF04T4 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for STB190NF04T4 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STB190NF04T4 by STMicroelectronics

STB190NF04T4
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
ROHS COMPLIANT, D2PAK-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
860 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
120 A
Drain-source On Resistance-Max
0.0043 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
310 W
Pulsed Drain Current-Max (IDM)
480 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. STB190NF04T4
    STMicroelectronics
    120A, 40V, 0.0043ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, D2PAK-3
    VS

Alternate Parts for STB190NF04T4

This table gives cross-reference parts and alternative options found for STB190NF04T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB190NF04T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHB225NQ04T TRANSISTOR 75 A, 40 V, 0.0031 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power NXP Semiconductors STB190NF04T4 vs PHB225NQ04T
STB100NF04T4 N-channel 40 V, 0.0043 Ohm typ., 120 A StripFET II Power MOSFET in D2PAK package STMicroelectronics STB190NF04T4 vs STB100NF04T4
934056695118 TRANSISTOR 75 A, 40 V, 0.0045 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power NXP Semiconductors STB190NF04T4 vs 934056695118
NP80N04EHE Power Field-Effect Transistor, 80A I(D), 40V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, MP-25ZJ, TO-263, 3 PIN NEC Electronics Group STB190NF04T4 vs NP80N04EHE
SUB85N04-04 Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, Vishay Siliconix STB190NF04T4 vs SUB85N04-04
934056695118 Power Field-Effect Transistor, 75A I(D), 36V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Nexperia STB190NF04T4 vs 934056695118
BUK964R4-40B,118 N-channel TrenchMOS logic level FET D2PAK 3-Pin NXP Semiconductors STB190NF04T4 vs BUK964R4-40B,118
BUK7604-40A Power Field-Effect Transistor, 75A I(D), 36V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Nexperia STB190NF04T4 vs BUK7604-40A
BUK763R1-40B,118 N-channel TrenchMOS standard level FET D2PAK 3-Pin NXP Semiconductors STB190NF04T4 vs BUK763R1-40B,118
BUK7604-40A,118 N-channel TrenchMOS standard level FET D2PAK 3-Pin NXP Semiconductors STB190NF04T4 vs BUK7604-40A,118

Related Parts for STB190NF04T4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STB190NF04T4 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STB190NF04T4 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STB190NF04T4 would you like to use for your alert(s)?
  • Please alert me when STB190NF04T4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STB190NF04T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STB190NF04T4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STB190NF04T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STB190NF04T4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STB190NF04T4 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: