Part Details for STB20NM50FDT4 by STMicroelectronics
Overview of STB20NM50FDT4 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STB20NM50FDT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0573
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STB20NM50FDT4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6191-1-ND
|
DigiKey | MOSFET N-CH 500V 20A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$3.1452 / $6.4600 | Buy Now |
DISTI #
STB20NM50FDT4
|
Avnet Americas | Trans MOSFET N-CH 500V 20A 3-Pin(2+Tab) D²PAK T/R - Tape and Reel (Alt: STB20NM50FDT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.1503 / $3.5848 | Buy Now |
DISTI #
511-STB20NM50FD
|
Mouser Electronics | MOSFET N-Ch 500 Volt 20 Amp RoHS: Compliant | 0 |
|
$3.4400 / $6.4700 | Order Now |
|
Future Electronics | N-Channel 500 V 0.25 Ohm Surface Mount FDmesh™ Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.0900 / $3.1700 | Buy Now |
|
Future Electronics | N-Channel 500 V 0.25 Ohm Surface Mount FDmesh™ Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.0900 / $3.1700 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 20A I(D), 500V, 0.25OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 29 |
|
$3.4650 / $6.9300 | Buy Now |
DISTI #
STB20NM50FDT4
|
Avnet Silica | Trans MOSFET N-CH 500V 20A 3-Pin(2+Tab) D�PAK T/R (Alt: STB20NM50FDT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STB20NM50FDT4
|
EBV Elektronik | Trans MOSFET N-CH 500V 20A 3-Pin(2+Tab) D�PAK T/R (Alt: STB20NM50FDT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STB20NM50FDT4
STB20NM50FDT4 CAD Models
STB20NM50FDT4 Part Data Attributes:
|
STB20NM50FDT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB20NM50FDT4
STMicroelectronics
N-Channel 500V - 0.22Ohm - 20A - D2PAK FDmesh(TM) POWER MOSFET (with FAST DIODE)
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 1980-01-04 | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 192 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STB20NM50FDT4
This table gives cross-reference parts and alternative options found for STB20NM50FDT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB20NM50FDT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB20NM50FD | 20A, 500V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | STMicroelectronics | STB20NM50FDT4 vs STB20NM50FD |
STB20NM50 | 20A, 500V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, D2PAK-3 | STMicroelectronics | STB20NM50FDT4 vs STB20NM50 |