Datasheets
packagee
STB20NM50FD by: STMicroelectronics

Power Field-Effect Transistor, 20A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Part Details for STB20NM50FD by STMicroelectronics

Results Overview of STB20NM50FD by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

STB20NM50FD Information

STB20NM50FD by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

Price & Stock for STB20NM50FD

Part # Distributor Description Stock Price Buy
Quest Components POWER FIELD-EFFECT TRANSISTOR, 20A I(D), 500V, 0.25OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-263AB 21
  • 1 $5.7000
  • 3 $3.8000
  • 8 $2.8500
$2.8500 / $5.7000 Buy Now

STB20NM50FD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STB20NM50FD Part Data Attributes

STB20NM50FD STMicroelectronics
Buy Now Datasheet
Compare Parts:
STB20NM50FD STMicroelectronics Power Field-Effect Transistor, 20A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code D2PAK
Package Description Rohs Compliant, To-263, D2pak-3
Pin Count 4
ECCN Code EAR99
Date Of Intro 1980-01-04
Avalanche Energy Rating (Eas) 700 Mj
Configuration Single With Built-In Diode
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 20 A
Drain-source On Resistance-Max 0.25 Ω
FET Technology Metal-Oxide Semiconductor
Feedback Cap-Max (Crss) 10 Pf
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode Enhancement Mode
Operating Temperature-Max 150 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Polarity/Channel Type N-Channel
Power Dissipation-Max (Abs) 192 W
Pulsed Drain Current-Max (IDM) 80 A
Qualification Status Not Qualified
Surface Mount Yes
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing
Terminal Position Single
Transistor Application Switching
Transistor Element Material Silicon

Alternate Parts for STB20NM50FD

This table gives cross-reference parts and alternative options found for STB20NM50FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB20NM50FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
STB20NM50T4 STMicroelectronics $3.9530 Power Field-Effect Transistor, 20A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET STB20NM50FD vs STB20NM50T4
STB20NM50 STMicroelectronics Check for Price Power Field-Effect Transistor, 20A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB STB20NM50FD vs STB20NM50
Part Number Manufacturer Composite Price Description Compare
STB20NM50T4 STMicroelectronics $3.9530 Power Field-Effect Transistor, 20A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET STB20NM50FD vs STB20NM50T4
STB20NM50 STMicroelectronics Check for Price Power Field-Effect Transistor, 20A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB STB20NM50FD vs STB20NM50
equivalents icon

STB20NM50FD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STB20NM50FD by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STB20NM50FD by STMicroelectronics

Select Manufacturer
Which Manufacturer of STB20NM50FD would you like to use for your alert(s)?
  • Please alert me when STB20NM50FD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STB20NM50FD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STB20NM50FD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STB20NM50FD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STB20NM50FD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STB20NM50FD by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: