-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 28A I(D), 650V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB34N65M5 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AC2085
|
Newark | Mosfet, N-Ch, 650V, 28A, To-263, Transistor Polarity:N Channel, Continuous Drain Current Id:28A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.09Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipation Rohs Compliant: Yes |Stmicroelectronics STB34N65M5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1762 |
|
$5.2600 | Buy Now |
|
DISTI #
497-13085-1-ND
|
DigiKey | MOSFET N-CH 650V 28A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
600 In Stock |
|
$2.7073 / $6.7000 | Buy Now |
|
DISTI #
STB34N65M5
|
Avnet Americas | - Tape and Reel (Alt: STB34N65M5) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 1000 |
|
$2.7073 / $2.8877 | Buy Now |
|
DISTI #
STB34N65M5
|
Avnet Americas | - Tape and Reel (Alt: STB34N65M5) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 1000 |
|
$2.7073 / $2.8877 | Buy Now |
|
DISTI #
511-STB34N65M5
|
Mouser Electronics | MOSFETs N-Ch 650V 0.098 Ohm 29 A MDmesh M5 RoHS: Compliant | 0 |
|
$2.7000 | Order Now |
|
|
Future Electronics | N-Channel 650 V 0.11 Ohm Surface Mount MDmesh™ V Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.1000 / $3.1400 | Buy Now |
|
DISTI #
STB34N65M5
|
Avnet Silica | (Alt: STB34N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 56000 |
|
Buy Now | |
|
|
Chip Stock | N-channel650V,0.09Ohmtyp.,28AMDmeshM5PowerMOSFETinD2PAKpackage | 141 |
|
RFQ | |
|
DISTI #
STB34N65M5
|
EBV Elektronik | (Alt: STB34N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 8000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STB34N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB34N65M5
STMicroelectronics
Power Field-Effect Transistor, 28A I(D), 650V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | To-263, D2pak-3/2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 14 Weeks | |
| Avalanche Energy Rating (Eas) | 510 Mj | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 650 V | |
| Drain Current-Max (ID) | 28 A | |
| Drain-source On Resistance-Max | 0.11 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-263AB | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Polarity/Channel Type | N-Channel | |
| Pulsed Drain Current-Max (IDM) | 112 A | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
This table gives cross-reference parts and alternative options found for STB34N65M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB34N65M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IPW60R099P7XKSA1 | Infineon Technologies AG | $2.3354 | Power Field-Effect Transistor, 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | STB34N65M5 vs IPW60R099P7XKSA1 |
| SIHG33N60E-GE3 | Vishay Intertechnologies | $5.3089 | Power Field-Effect Transistor, 33A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | STB34N65M5 vs SIHG33N60E-GE3 |
| IPW60R099CS | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 31A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT, TO-247, 3 PIN | STB34N65M5 vs IPW60R099CS |
| TK28N65W5,S1F | Toshiba America Electronic Components | Check for Price | Power Field-Effect Transistor | STB34N65M5 vs TK28N65W5,S1F |
| SIHG33N65EF-GE3 | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 31.6A I(D), 650V, 0.109ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC | STB34N65M5 vs SIHG33N65EF-GE3 |
| IPB65R110CFDA | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 31.2A I(D), 650V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | STB34N65M5 vs IPB65R110CFDA |
| IPB65R110CFD7 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 22A I(D), 650V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | STB34N65M5 vs IPB65R110CFD7 |
| TK31V60X,LQ | Toshiba America Electronic Components | Check for Price | 30.8A, 600V, 0.098ohm, N-CHANNEL, Si, POWER, MOSFET | STB34N65M5 vs TK31V60X,LQ |
| IPP60R099CPAAKSA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 31A I(D), 600V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | STB34N65M5 vs IPP60R099CPAAKSA1 |
| IPI60R099CPXKSA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 31A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA | STB34N65M5 vs IPI60R099CPXKSA1 |
The maximum operating temperature range for the STB34N65M5 is -40°C to 150°C.
To ensure proper biasing, connect the gate to a voltage source through a resistor, and connect the source to a voltage source or ground through a resistor. Consult the datasheet for specific biasing recommendations.
The maximum current rating for the STB34N65M5 is 34A.
Use a voltage regulator or overvoltage protection circuit to prevent voltage spikes, and consider adding a current sense resistor and overcurrent protection circuit to prevent excessive current.
Use a multi-layer PCB with a solid ground plane, and place the STB34N65M5 near the power source. Keep the drain and source pins as close as possible to minimize inductance.