Part Details for STC3115AIQT by STMicroelectronics
Overview of STC3115AIQT by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for STC3115AIQT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5417
|
Newark | Battery Fuel Gauge, Li-Ion, Dfn-10, Battery Management Function:Fuel Gauge, Battery Type:Li-Ion, Li-Pol, Supply Voltage Min:2.7V, Supply Voltage Max:4.2V, Ic Case/Package:Dfn, No. Of Pins:10Pins, Interfaces:I2C, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STC3115AIQT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28938 |
|
$1.9000 / $3.2500 | Buy Now |
DISTI #
26Y5737
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STC3115AIQT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15077-1-ND
|
DigiKey | IC BATT MONITOR 10DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19563 In Stock |
|
$1.3510 / $2.8000 | Buy Now |
DISTI #
STC3115AIQT
|
Avnet Americas | Fuel Gauge Li-Ion/Li-Pol Serial I2C 4mA 0.4V 10-Pin DFN T/R - Tape and Reel (Alt: STC3115AIQT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4578 / $1.5205 | Buy Now |
DISTI #
511-STC3115AIQT
|
Mouser Electronics | Battery Management Gas gauge IC with alarm output for handheld applications RoHS: Compliant | 2141 |
|
$1.4000 / $2.6100 | Buy Now |
|
STMicroelectronics | Gas gauge IC with alarm output for handheld applications RoHS: Compliant Min Qty: 1 | 2141 |
|
$1.6900 / $2.5600 | Buy Now |
|
Future Electronics | STC3115 Series 4.5 V 60 uA SMT Gas Gauge IC with Alarm Output - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 108000Reel |
|
$1.3800 | Buy Now |
|
Future Electronics | STC3115 Series 4.5 V 60 uA SMT Gas Gauge IC with Alarm Output - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
|
Future Electronics | STC3115 Series 4.5 V 60 uA SMT Gas Gauge IC with Alarm Output - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
DISTI #
STC3115AIQT
|
Avnet Americas | Fuel Gauge Li-Ion/Li-Pol Serial I2C 4mA 0.4V 10-Pin DFN T/R - Tape and Reel (Alt: STC3115AIQT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4578 / $1.5205 | Buy Now |
Part Details for STC3115AIQT
STC3115AIQT CAD Models
STC3115AIQT Part Data Attributes
|
STC3115AIQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STC3115AIQT
STMicroelectronics
Gas gauge IC with alarm output for handheld applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 2 X 3 MM, ROHS COMPLIANT, DFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for STC3115AIQT
This table gives cross-reference parts and alternative options found for STC3115AIQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STC3115AIQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STC3115IQT | Gas gauge IC with alarm output for handheld applications | STMicroelectronics | STC3115AIQT vs STC3115IQT |