Power Circuits
STC4054GR
STMicroelectronics
Description: 800mA Standalone linear Li-Ion battery charger with thermal regulation

Overview of STC4054GR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

Price & Stock for STC4054GR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 18AC7762
Newark Batt Charger, Li-Ion, 0.8A, Tsot-23-5, Battery Type:Li-Ion, Input Voltage:6.5V, Battery Charge Voltage:4.2V, Charge Current:800Ma, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, No. Of Cells:1Cells, Operating Temperature Min:-40°C Rohs Compliant: Yes |Stmicroelectronics STC4054GR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 11576
  • 1 $2.2400
  • 25 $1.9300
  • 100 $1.4800
  • 500 $1.2800
  • 1,000 $0.9080
  • 2,500 $0.8540
  • 5,000 $0.8070
  • 10,000 $0.7940
$0.7940 / $2.2400 Buy Now
DISTI # 01AM0673
Newark Battery Charger, Li-Ion, 1 Cell, 4.2V Rohs Compliant: Yes |Stmicroelectronics STC4054GR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.8610
  • 6,000 $0.8440
$0.8440 / $0.8610 Buy Now
DISTI # 57P0695
Newark Legacy Products |Stmicroelectronics STC4054GR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-5809-1-ND
DigiKey IC BATT CHG LI-ION 1CEL TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 24173
In Stock
  • 1 $1.9200
  • 10 $1.7200
  • 25 $1.6232
  • 100 $1.3829
  • 250 $1.2984
  • 500 $1.1361
  • 1,000 $0.9414
  • 3,000 $0.8765
  • 6,000 $0.8440
$0.8440 / $1.9200 Buy Now
DISTI # STC4054GR
Avnet Americas Battery Charger IC, 1 Cell, Li-Ion, 6.5 V, 4.2 V, 800 mA, 5 Pins, TSOT-23 - Tape and Reel (Alt: STC4054GR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.8421
  • 6,000 $0.8164
  • 12,000 $0.7971
$0.7971 / $0.8421 Buy Now
DISTI # 18AC7762
Avnet Americas Battery Charger IC, 1 Cell, Li-Ion, 6.5 V, 4.2 V, 800 mA, 5 Pins, TSOT-23 - Product that comes on tape, but is not reeled (Alt: 18AC7762) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack 0
  • 1 $2.2400
  • 25 $1.9300
  • 100 $1.4800
  • 500 $1.2800
  • 1,000 $0.9080
$0.9080 / $2.2400 Buy Now
DISTI # 511-STC4054GR
Mouser Electronics Battery Management 800mA Linear Li Ion batery chargr RoHS: Compliant 7887
  • 1 $1.9200
  • 10 $1.6300
  • 100 $1.3900
  • 250 $1.2800
  • 500 $1.1400
  • 1,000 $0.8970
  • 3,000 $0.8460
  • 6,000 $0.8340
  • 9,000 $0.8260
$0.8260 / $1.9200 Buy Now
STMicroelectronics 800mA Standalone linear Li-Ion battery charger with thermal regulation RoHS: Compliant Min Qty: 1 7887
  • 1 $1.8800
  • 10 $1.6000
  • 100 $1.3600
  • 250 $1.2500
  • 500 $1.1200
$1.1200 / $1.8800 Buy Now
Future Electronics STC4054 Series 6.5 V 800 mA Standalone Linear Li-Ion Battery Charger - TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 9000
Reel
  • 3,000 $0.8250
$0.8250 Buy Now
Future Electronics STC4054 Series 6.5 V 800 mA Standalone Linear Li-Ion Battery Charger - TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.8250
$0.8250 Buy Now
DISTI # STC4054GR
TME IC: PMIC, battery charging controller, Li-Ion, Iout: 800mA, 4.2V Min Qty: 1 1473
  • 1 $1.8800
  • 50 $1.5200
  • 100 $1.3800
  • 250 $1.2100
  • 500 $1.1600
$1.1600 / $1.8800 Buy Now
Ameya Holding Limited STC4054 Series 6.5 V 0.8 A Linear Li-Ion Battery Charger Thermal Regulation -TSOT23-5 3000
RFQ
DISTI # STC4054GR
Avnet Silica Battery Charger IC, 1 Cell, Li-Ion, 6.5 V, 4.2 V, 800 mA, 5 Pins, TSOT-23 (Alt: STC4054GR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Silica - 27000
Buy Now
DISTI # STC4054GR
EBV Elektronik Battery Charger IC, 1 Cell, Li-Ion, 6.5 V, 4.2 V, 800 mA, 5 Pins, TSOT-23 (Alt: STC4054GR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now
LCSC 6.5V Lithium-ion/Polymer 1 800mA TSOT-23-5 Battery Management ROHS 3481
  • 1 $1.6777
  • 10 $1.3251
  • 30 $1.1740
  • 100 $1.0018
  • 500 $0.9178
  • 1,000 $0.8675
$0.8675 / $1.6777 Buy Now
Win Source Electronics IC BATT CHRGR 800MA TSOT23-5 100800
  • 35 $1.6110
  • 80 $1.3220
  • 120 $1.2810
  • 165 $1.2400
  • 210 $1.1980
  • 280 $1.0740
$1.0740 / $1.6110 Buy Now

CAD Models for STC4054GR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STC4054GR by STMicroelectronics

STC4054GR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOT-23
Package Description
TSOT23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.5 mA
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
4.25 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. STC4054GR
    STMicroelectronics
    800mA Standalone linear Li-Ion battery charger with thermal regulation
    VS

Related Parts for STC4054GR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STC4054GR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STC4054GR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STC4054GR would you like to use for your alert(s)?
  • Please alert me when STC4054GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STC4054GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STC4054GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STC4054GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STC4054GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STC4054GR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: